ROHM Semiconductor GP BJT
N° de référence | Prix | Stock | Fabricant | Catégorie | Type | Category | Material | Configuration | Number of Elements per Chip | Maximum Collector Base Voltage - (V) | Maximum Collector-Emitter Voltage - (V) | Maximum Emitter Base Voltage - (V) | Maximum Base Emitter Saturation Voltage - (V) | Maximum DC Collector Current - (A) | Minimum DC Current Gain | Maximum Power Dissipation - (mW) | Maximum Transition Frequency - (MHz) | Maximum Collector-Emitter Saturation Voltage - (V) | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2SA1577T106Q
Trans GP BJT PNP 32V 0.5A 200mW 3-Pin UMT T/R
|
|
Rohm | GP BJT | PNP | Bipolar Power | Si | Single | 1 | 40 | 32 | 5 | 0.5 | 120@100mA@3V | 200 | 200(Typ) | 0.6@30mA@300mA | Tape and Reel | 3 | UMT | SOT | No | No | No | No | EAR99 | No | No | |||||
2SA1577T106R
Trans GP BJT PNP 32V 0.5A 200mW 3-Pin UMT T/R
|
|
Rohm | GP BJT | PNP | Bipolar Power | Si | Single | 1 | 40 | 32 | 5 | 0.5 | 180@100mA@3V | 200 | 200(Typ) | 0.6@30mA@300mA | Tape and Reel | 3 | UMT | SOT | No | No | No | No | EAR99 | No | No | |||||
2SAR340PT100P
Trans GP BJT PNP 400V 0.1A 2000mW 4-Pin(3+Tab) MPT T/R
|
|
Rohm | GP BJT | PNP | Bipolar Power | Single | 1 | 400 | 400 | 7 | 0.1 | 82@10mA@10V | 2000 | 0.4@2mA@20mA | 4 | MPT | No | No | No | No | EAR99 | |||||||||||
2SAR502EBTL
Trans GP BJT PNP 30V 0.5A 200mW 3-Pin EMTF T/R
|
|
Rohm | GP BJT | PNP | Bipolar Small Signal | Single | 1 | 30 | 30 | 6 | 0.5 | 200@100mA@2V | 200 | 520(Typ) | 0.4@10mA@200mA | Tape and Reel | 3 | EMTF | SC-89 | No | No | No | No | EAR99 | No | No | ||||||
2SAR340PT100Q
Trans GP BJT PNP 400V 0.1A 2000mW 4-Pin(3+Tab) MPT T/R
|
|
Rohm | GP BJT | PNP | Bipolar Power | Single | 1 | 400 | 400 | 7 | 0.1 | 120@10mA@10V | 2000 | 0.4@2mA@20mA | Tape and Reel | 4 | MPT | No | No | No | No | EAR99 | ||||||||||
2SAR522EBTL
Trans GP BJT PNP 20V 0.2A 3-Pin EMTF T/R
|
|
Rohm | GP BJT | PNP | Bipolar Small Signal | Single | 1 | 20 | 20 | 5 | 0.2 | 120@1mA@2V | 150 | 350(Typ) | 0.3@10mA@100mA | Tape and Reel | 3 | EMTF | SC-89 | No | No | No | No | EAR99 | No | No | ||||||
2SAR514RTL
Trans GP BJT PNP 80V 0.7A 3-Pin TSMT T/R
|
|
Rohm | GP BJT | PNP | Bipolar Power | Si | Single | 1 | 80 | 80 | 6 | 0.7 | 120@100mA@3V | 1000 | 380(Typ) | 0.4@15mA@300mA | Tape and Reel | 3 | TSMT | SOT | No | No | No | No | EAR99 | No | No | |||||
2SAR522MT2L
Trans GP BJT PNP 20V 0.2A 3-Pin VMT T/R
|
|
Rohm | GP BJT | PNP | Bipolar Small Signal | Single | 1 | 20 | 20 | 5 | 0.2 | 120@1mA@2V | 150 | 350(Typ) | 0.3@10mA@100mA | Tape and Reel | 3 | VMT | VMT | No | No | No | No | EAR99 | No | No | ||||||
2SB1275TLP
Trans GP BJT PNP 160V 1.5A 10000mW 3-Pin(2+Tab) CPT T/R
|
|
Rohm | GP BJT | 3 | CPT | TO-252 | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||
2SAR573D3TL1
Trans GP BJT PNP 50V 3A 10000mW 3-Pin(2+Tab) DPAK T/R
|
|
Rohm | GP BJT | PNP | Bipolar Power | Single | 1 | 50 | 50 | 6 | 3 | 180@100mA@3V | 10000 | 300(Typ) | 0.4@50mA@1A | 3 | DPAK | TO-252 | No | No | No | No | EAR99 | Yes | Yes | |||||||
2SAR572DGTL
Trans GP BJT PNP 30V 5A 10000mW 3-Pin(2+Tab) CPT T/R
|
|
Rohm | GP BJT | PNP | Bipolar Power | Single | 1 | 50 | 30 | 6 | 5 | 180@100mA@3V | 10000 | 300(Typ) | 0.4@50mA@1A | Tape and Reel | 3 | CPT | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||
2SAR586D3TL1
Trans GP BJT PNP 80V 5A 10000mW 3-Pin(2+Tab) DPAK T/R
|
|
Rohm | GP BJT | PNP | Bipolar Power | Single | 1 | 80 | 80 | 6 | 5 | 120@500mA@3V | 10000 | 200(Typ) | 0.32@100mA@2A | 3 | DPAK | TO-252 | No | No | No | No | EAR99 | Yes | Yes | |||||||
2SAR553RTL
Trans GP BJT PNP 50V 2A 1000mW 3-Pin TSMT T/R
|
|
Rohm | GP BJT | PNP | Bipolar Power | Single | 1 | 50 | 50 | 6 | 2 | 180@50mA@2V | 1000 | 320(Typ) | 0.4@35mA@700mA | Tape and Reel | 3 | TSMT | SOT | No | No | No | No | EAR99 | No | No | ||||||
2SAR554P5T100
Trans GP BJT PNP 80V 1.5A 2000mW 4-Pin(3+Tab) MPT T/R
|
|
Rohm | GP BJT | PNP | Bipolar Power | Single Dual Collector | 1 | 80 | 80 | 6 | 1.5 | 120@100mA@3V | 2000 | 340(Typ) | 0.4@25mA@500mA | Tape and Reel | 4 | MPT | No | No | No | No | EAR99 | Yes | Yes | |||||||
2SAR554RTL
Trans GP BJT PNP 80V 1.5A 3-Pin TSMT T/R
|
|
Rohm | GP BJT | PNP | Bipolar Power | Si | Single | 1 | 80 | 80 | 6 | 1.5 | 120@100mA@3V | 1000 | 340(Typ) | 0.4@25mA@500mA | Tape and Reel | 3 | TSMT | SOT | No | No | No | No | EAR99 | No | No | |||||
2SAR572D3TL1
Trans GP BJT PNP 30V 5A 10000mW 3-Pin(2+Tab) DPAK T/R
|
|
Rohm | GP BJT | PNP | Bipolar Power | Single | 1 | 30 | 30 | 6 | 5 | 200@500mA@3V | 10000 | 300(Typ) | 0.4@100mA@2A | 3 | DPAK | TO-252 | No | No | No | No | EAR99 | Yes | Yes | |||||||
2SB1427T100E
Trans GP BJT PNP 20V 2A 2000mW 4-Pin(3+Tab) MPT T/R
|
|
Rohm | GP BJT | 4 | MPT | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||
2SB1424T100Q
Trans GP BJT PNP 20V 3A 500mW 4-Pin(3+Tab) MPT T/R
|
|
Rohm | GP BJT | 4 | MPT | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||
2SB1412TLQ
Trans GP BJT PNP 20V 5A 1000mW 3-Pin(2+Tab) CPT T/R
|
|
Rohm | GP BJT | 3 | CPT | TO-252 | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||
2SB1690TL
Trans GP BJT PNP 12V 2A 1000mW 3-Pin TSMT T/R
|
|
Rohm | GP BJT | PNP | Bipolar Power | Single | 1 | 15 | 12 | 6 | 2 | 270@200mA@2V | 1000 | 360(Typ) | 0.18@50mA@1A | Tape and Reel | 3 | TSMT | SOT | No | No | No | No | EAR99 | No | No | ||||||
2SB1694T106
Trans GP BJT PNP 30V 1A 200mW 3-Pin UMT T/R
|
|
Rohm | GP BJT | PNP | Bipolar Small Signal | Single | 1 | 30 | 30 | 6 | 1 | 270@100mA@2V | 200 | 320(Typ) | 0.38@25mA@500mA | Tape and Reel | 3 | UMT | SOT | No | No | No | No | EAR99 | No | No | ||||||
2SB1695TL
Trans GP BJT PNP 30V 1.5A 1000mW 3-Pin TSMT T/R
|
|
Rohm | GP BJT | 3 | TSMT | SOT | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
2SB1695KT146
Trans GP BJT PNP 30V 1.5A 200mW 3-Pin SMT T/R
|
|
Rohm | GP BJT | PNP | Bipolar Small Signal | Si | Single | 1 | 30 | 30 | 6 | 1.5 | 270@100mA@2V | 200 | 280(Typ) | 0.37@50mA@1A | Tape and Reel | 3 | SMT | SMD | No | No | No | No | EAR99 | No | No | |||||
2SCR372P5T100R
Trans GP BJT NPN 120V 0.7A 2000mW 4-Pin(3+Tab) MPT T/R
|
|
Rohm | GP BJT | 4 | MPT | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||
2SCR372P5T100Q
Trans GP BJT NPN 120V 0.7A 2000mW 4-Pin(3+Tab) MPT T/R
|
|
Rohm | GP BJT | NPN | Bipolar Power | Single | 1 | 120 | 120 | 6 | 0.7 | 120@100mA@5V | 2000 | 220(Typ) | 0.3@50mA@500mA | Tape and Reel | 4 | MPT | No | No | No | No | EAR99 | No |