ROHM Semiconductor Rectifiers
N° de référence | Prix | Stock | Fabricant | Catégorie | Type | Material | Configuration | Peak Reverse Repetitive Voltage - (V) | Maximum Continuous Forward Current - (A) | Peak Non-Repetitive Surge Current - (A) | Peak Forward Voltage - (V) | Peak Reverse Current - (uA) | Maximum Junction Ambient Thermal Resistance | Maximum Diode Capacitance - (pF) | Maximum Power Dissipation - (mW) | Peak Reverse Recovery Time - (ns) | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BAT54AHYFHT116
Diode Schottky 30V 0.2A 3-Pin SSD T/R Automotive AEC-Q101
|
|
Rohm | Rectifiers | 3 | SSD | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | |||||||||||||||||
BAT54SHYT116
Diode Schottky 30V 0.2A 3-Pin SSD T/R
|
|
Rohm | Rectifiers | 3 | SSD | No | No | No | No | EAR99 | No | ||||||||||||||||||
BAS40-05HYT116
Diode Schottky 40V 0.12A 3-Pin SSD T/R
|
|
Rohm | Rectifiers | 3 | SSD | No | No | No | No | EAR99 | No | ||||||||||||||||||
BAT54CHYT116
Diode Schottky 30V 0.2A 3-Pin SSD T/R
|
|
Rohm | Rectifiers | 3 | SSD | No | No | No | No | EAR99 | No | ||||||||||||||||||
BAT54HYFHT116
Diode Schottky 30V 0.2A 3-Pin SSD T/R Automotive AEC-Q101
|
|
Rohm | Rectifiers | 3 | SSD | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | |||||||||||||||||
BAT54HYT116
Diode Schottky 30V 0.2A 3-Pin SSD T/R
|
|
Rohm | Rectifiers | 3 | SSD | No | No | No | No | EAR99 | No | ||||||||||||||||||
BAT54AHYT116
Diode Schottky 30V 0.2A 3-Pin SSD T/R
|
|
Rohm | Rectifiers | 3 | SSD | No | No | No | No | EAR99 | No | ||||||||||||||||||
BAV199UMFHTL
Diode Switching 100V 0.215A 3-Pin UMDF T/R Automotive AEC-Q101
|
|
Rohm | Rectifiers | 3 | UMDF | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||
BAV170HYT116
Diode Switching 90V 0.215A 3-Pin SSD T/R
|
|
Rohm | Rectifiers | 3 | SSD | No | No | No | No | EAR99 | No | ||||||||||||||||||
DA221ZMT2L
Diode Switching 20V 0.2A 3-Pin VMD T/R
|
|
Rohm | Rectifiers | 3 | VMD | SOT | No | No | No | No | EAR99 | ||||||||||||||||||
DAN202FMT106
Diode Switching 80V 0.3A 3-Pin UMD T/R
|
|
Rohm | Rectifiers | 3 | UMD | SOD | No | No | No | No | EAR99 | No | |||||||||||||||||
RB508FM-40SFHT106
Diode Schottky 40V 0.12A 3-Pin UMD T/R Automotive AEC-Q101
|
|
Rohm | Rectifiers | 3 | UMD | SOD | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | ||||||||||||||||
RBR1VWM30ATR
Diode Schottky Si 30V 1A 2-Pin PMDE T/R
|
|
Rohm | Rectifiers | 2 | PMDE | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||
RBQ20BM100AFHTL
Diode Schottky Si 100V 20A 3-Pin(2+Tab) DPAK T/R Automotive AEC-Q101
|
|
Rohm | Rectifiers | 3 | DPAK | TO-252 | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||||
RBQ30NS100AFHTL
Diode Schottky Si 100V 30A 3-Pin(2+Tab) TO-263S T/R Automotive AEC-Q101
|
|
Rohm | Rectifiers | 3 | TO-263S | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | ||||||||||||||||||
SCS230AE2GC11
Diode Schottky SiC 650V 30A 3-Pin(3+Tab) TO-247N Tube
|
|
Rohm | Rectifiers | 3 | TO-247N | TO | No | No | No | No | EAR99 | ||||||||||||||||||
RFN5BGE6STL
Diode Switching Si 600V 5A 3-Pin(2+Tab) TO-252GE T/R
|
|
Rohm | Rectifiers | 3 | TO-252GE | TO-252 | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||
RF601BGE2DTL
Diode Switching Si 200V 6A 3-Pin(2+Tab) DPAK T/R
|
|
Rohm | Rectifiers | 3 | DPAK | TO-252 | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||
RB160QS-40T18R
Diode Schottky Si 40V 1.5A 2-Pin DSN T/R
|
|
Rohm | Rectifiers | 20 | Single | -40 | 150 | 40 | 1.5 | 2 | DSN | No | No | No | No | EAR99 | |||||||||||||
RB715UMTL
Diode Schottky 40V 0.03A 3-Pin UMDF T/R
|
|
Rohm | Rectifiers | 1@10V | Dual Common Cathode | -55 | 125 | 40 | 0.03 | 3 | UMDF | No | No | No | No | EAR99 | No | No | |||||||||||
BAV99HYFHT116
Diode Switching 100V 0.215A 3-Pin SSD T/R Automotive AEC-Q101
|
|
Rohm | Rectifiers | 3 | SSD | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | |||||||||||||||||
RB068MM100TR
Diode Schottky Si 100V 2A 2-Pin PMDU T/R
|
|
Rohm | Rectifiers | 0.4 | Single | -55 | 150 | 100 | 2 | 2 | PMDU | SOD | No | No | No | No | EAR99 | Yes | Yes | ||||||||||
RB088NS200FHTL
Diode Schottky Si 200V 10A 3-Pin(2+Tab) TO-263S T/R Automotive AEC-Q101
|
|
Rohm | Rectifiers | 3 | TO-263S | Yes | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | |||||||||||||||||
RB095BM-90TL
Diode Schottky 90V 6A 3-Pin(2+Tab) DPAK T/R
|
|
Rohm | Rectifiers | 150 | Dual Common Cathode | -40 | 150 | 90 | 6 | 3 | DPAK | TO-252 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||
RB095BM-30TL
Diode Schottky 35V 6A 3-Pin(2+Tab) DPAK T/R
|
|
Rohm | Rectifiers | 200 | Dual Common Cathode | -40 | 150 | 30 | 6 | 3 | DPAK | TO-252 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes |