ROHM Semiconductor Regulators and Controllers
N° de référence | Prix | Stock | Fabricant | Catégorie | Type | Number of Outputs | Polarity | Output Type | Accuracy - (%) | Process Technology | Output Voltage - (V) | Maximum Output Current - (mA) | Minimum Input Voltage - (V) | Maximum Power Dissipation - (mW) | Maximum Input Voltage - (V) | Packaging | Maximum Dropout Voltage @ Current - (V) | Line Regulation | Load Regulation | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BD60GA5VEFJ-ME2
LDO Regulator Pos 6V 0.5A 8-Pin HTSOP-J EP T/R Automotive AEC-Q100
|
|
Rohm | Linear Regulators | 8 | HTSOP-J EP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | ||||||||||||||||||||
BD60HA5VEFJ-ME2
LDO Regulator Pos 6V 0.5A 8-Pin HTSOP-J EP T/R Automotive AEC-Q100
|
|
Rohm | Linear Regulators | 8 | HTSOP-J EP | SO | Yes | AEC-Q100 | Yes | Unknown | EAR99 | |||||||||||||||||||||
BD900M5WEFJ-CE2
LDO Regulator Pos 1V to 18V 0.5A Automotive 8-Pin HTSOP-J EP T/R
|
|
Rohm | Linear Regulators | LDO | 1 | Positive | Adjustable | ±2 | 1 to 18 | 0.5 | 3 | 42 | Tape and Reel | 0.76@300mA|1.3@500mA|0.66@300mA|1.1@500mA | 0.1%(Typ) | 0.1%(Typ) | 8 | HTSOP-J EP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||||
BD950N1WG-CTR
LDO Regulator Pos 5V 0.15A 5-Pin SSOP T/R Automotive AEC-Q100
|
|
Rohm | Linear Regulators | 5 | SSOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||||||||||||||||
BD950M5WEFJ-CE2
LDO Regulator Pos 5V 0.5A Automotive 8-Pin HTSOP-J EP T/R
|
|
Rohm | Linear Regulators | LDO | 1 | Positive | Fixed | ±2 | 5 | 0.5 | 3 | 42 | Tape and Reel | 0.76@300mA|1.3@500mA|0.66@300mA|1.1@500mA | 0.1%(Typ) | 0.1%(Typ) | 8 | HTSOP-J EP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||||
BD933M5WEFJ-CE2
LDO Regulator Pos 3.3V 0.5A Automotive 8-Pin HTSOP-J EP T/R
|
|
Rohm | Linear Regulators | LDO | 1 | Positive | Fixed | ±2 | 3.3 | 0.5 | 3 | 42 | Tape and Reel | 0.76@300mA|1.3@500mA|0.66@300mA|1.1@500mA | 0.1%(Typ) | 0.1%(Typ) | 8 | HTSOP-J EP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||||
BDJ0GA5VEFJ-ME2
LDO Regulator Pos 10V 0.5A 8-Pin HTSOP-J EP T/R Automotive AEC-Q100
|
|
Rohm | Linear Regulators | 8 | HTSOP-J EP | SO | Yes | AEC-Q100 | Yes | Unknown | EAR99 | |||||||||||||||||||||
BDJ0GA3VEFJ-ME2
LDO Regulator Pos 10V 0.3A 8-Pin HTSOP-J EP T/R Automotive AEC-Q100
|
|
Rohm | Linear Regulators | 8 | HTSOP-J EP | SO | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||
BD433S5EFJ-CE2
LDO Regulator Pos 3.3V 0.5A 8-Pin HTSOP-J EP T/R Automotive AEC-Q100
|
|
Rohm | Linear Regulators | 8 | HTSOP-J EP | SO | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||
BD30HC0VEFJ-ME2
LDO Regulator Pos 3V 1A 8-Pin HTSOP-J EP T/R Automotive AEC-Q100
|
|
Rohm | Linear Regulators | LDO | 1 | Positive | Fixed | ±1 | 3 | 1 | 4.5 | 2110 | 8 | Tape and Reel | 0.9@1A | 50mV | 75mV | 8 | HTSOP-J EP | SO | Yes | AEC-Q100 | Yes | Unknown | EAR99 | |||||||
BD70HC5VEFJ-ME2
LDO Regulator Pos 7V 1.5A 8-Pin HTSOP-J EP T/R Automotive AEC-Q100
|
|
Rohm | Linear Regulators | 8 | HTSOP-J EP | SO | Yes | AEC-Q100 | Yes | Unknown | EAR99 | |||||||||||||||||||||
BD70GC0VEFJ-ME2
LDO Regulator Pos 7V 1A 8-Pin HTSOP-J EP T/R Automotive AEC-Q100
|
|
Rohm | Linear Regulators | 8 | HTSOP-J EP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | ||||||||||||||||||||
BD70HA5VEFJ-ME2
LDO Regulator Pos 7V 0.5A 8-Pin HTSOP-J EP T/R Automotive AEC-Q100
|
|
Rohm | Linear Regulators | 8 | HTSOP-J EP | SO | Yes | AEC-Q100 | Yes | Unknown | EAR99 | |||||||||||||||||||||
BDJ2GC0VEFJ-ME2
LDO Regulator Pos 12V 1A 8-Pin HTSOP-J EP T/R Automotive AEC-Q100
|
|
Rohm | Linear Regulators | 8 | HTSOP-J EP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | ||||||||||||||||||||
BD15GA5VEFJ-ME2
LDO Regulator Pos 1.5V 0.5A 8-Pin HTSOP-J EP T/R Automotive AEC-Q100
|
|
Rohm | Linear Regulators | 8 | HTSOP-J EP | SO | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||
BD25IC0VEFJ-ME2
LDO Regulator Pos 2.5V 1A 8-Pin HTSOP-J EP T/R Automotive AEC-Q100
|
|
Rohm | Linear Regulators | 8 | HTSOP-J EP | SO | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||
BD18IC0VEFJ-ME2
LDO Regulator Pos 1.8V 1A 8-Pin HTSOP-J EP T/R Automotive AEC-Q100
|
|
Rohm | Linear Regulators | 8 | HTSOP-J EP | SO | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||
BD750U2EFJ-CE2
LDO Regulator Pos 5V 0.2A Automotive 8-Pin HTSOP-J EP T/R
|
|
Rohm | Linear Regulators | 8 | HTSOP-J EP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||||||||||||||||
BD4269UEFJ-CE2
LDO Regulator Pos 5V 0.3A Automotive 8-Pin HTSOP-J EP T/R
|
|
Rohm | Linear Regulators | 8 | HTSOP-J EP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||||||||||||||||
BU25JA3DG-CTR
LDO Regulator Pos 2.5V 0.3A 5-Pin SSOP T/R Automotive AEC-Q100
|
|
Rohm | Linear Regulators | 5 | SSOP | SO | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||
BD450U2EFJ-CE2
LDO Regulator Pos 5V 0.2A Automotive AEC-Q100 8-Pin HTSOP-J EP T/R
|
|
Rohm | Linear Regulators | 8 | HTSOP-J EP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||||||||||||||||
BD42530UEFJ-CE2
Standard Regulator Neg/Pos -0.3V to 28V 0.25A Automotive 8-Pin HTSOP-J EP T/R
|
|
Rohm | Linear Regulators | 8 | HTSOP-J EP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | ||||||||||||||||||||
BD933N1WG-CTR
LDO Regulator Pos 3.3V 0.15A 5-Pin SSOP T/R Automotive AEC-Q100
|
|
Rohm | Linear Regulators | 5 | SSOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||||||||||||||||
BD433U2EFJ-CE2
LDO Regulator Pos 3.3V 0.2A Automotive AEC-Q100 8-Pin HTSOP-J EP T/R
|
|
Rohm | Linear Regulators | 8 | HTSOP-J EP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||
BD433U2WEFJ-CE2
LDO Regulator Pos 3.3V 0.2A Automotive AEC-Q100 8-Pin HTSOP-J EP T/R
|
|
Rohm | Linear Regulators | 8 | HTSOP-J EP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | Yes | Yes |