Taiyo Yuden Condensateur en polymère d’aluminium
N° de référence | Prix | Stock | Fabricant | Catégorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance - (Ohm) | Equivalent Series Resistance Type | Ripple Current - (A) | Leakage Current - (uA) | Lifetime - (h) | Construction | Termination Style | Size - (mm) | Operating Temperature - (°C) | Terminal Pitch - (mm) | Polarity | Packaging | Maximum Dissipation Factor - (%) | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
RAHVK151M1TEF7002E
Cap Aluminum Polymer Hybrid 150uF 25VDC 20%( 8 X 8.7mm) SMD 0.027 Ohm 1.5A 4000h 125°C T/R Automotive AEC-Q200
|
|
TAIYO YUDEN | Condensateur en polymère d'aluminium | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||
RAHVK220M1REH0002E
Cap Aluminum Polymer Hybrid 22uF 80VDC 20%( 8 X 10mm) SMD 0.045 Ohm 1.1A 4000h 125°C T/R Automotive AEC-Q200
|
|
TAIYO YUDEN | Condensateur en polymère d'aluminium | Polymer Hybrid | 22uF | 20% | 80VDC | 0.045 | Standard | 1.1 | 18@2Min | 4000 | Cylindrical | N/R | 8 X 10 | N/R | Polar | Tape and Reel | 0.08 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||
RAHVK220M1UDC8002E
Cap Aluminum Polymer Hybrid 22uF 50VDC 20%( 6.3 X 5.8mm) SMD 0.08 Ohm 0.75A 4000h 125°C T/R Automotive AEC-Q200
|
|
TAIYO YUDEN | Condensateur en polymère d'aluminium | Polymer Hybrid | 22uF | 20% | 50VDC | 0.08 | Standard | 0.75 | 11@2Min | 4000 | Cylindrical | N/R | 6.3 X 5.8 | N/R | Polar | Tape and Reel | 0.1 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||
RAHVK101M1TDE7002E
Cap Aluminum Polymer Hybrid 100uF 25VDC 20%( 6.3 X 7.7mm) SMD 0.03 Ohm 1.4A 4000h 125°C T/R Automotive AEC-Q200
|
|
TAIYO YUDEN | Condensateur en polymère d'aluminium | Polymer Hybrid | 100uF | 20% | 25VDC | 0.03 | Standard | 1.4 | 25@2Min | 4000 | Cylindrical | N/R | 6.3 X 7.7 | N/R | Polar | Tape and Reel | 0.14 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||
RAHTK680M1UEH0002E
Cap Aluminum Polymer Hybrid 68uF 50VDC 20%( 8 X 10mm) SMD 0.03 Ohm 1.25A 4000h 125°C T/R Automotive AEC-Q200
|
|
TAIYO YUDEN | Condensateur en polymère d'aluminium | Polymer Hybrid | 68uF | 20% | 50VDC | 0.03 | Standard | 1.25 | 34@2Min | 4000 | Cylindrical with Vibration Proof | N/R | 8 X 10 | N/R | Polar | Tape and Reel | 0.1 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||
RAHVK100M4EDC8002E
Cap Aluminum Polymer Hybrid 10uF 63VDC 20%( 6.3 X 5.8mm) SMD 0.12 Ohm 0.7A 4000h 125°C T/R Automotive AEC-Q200
|
|
TAIYO YUDEN | Condensateur en polymère d'aluminium | Polymer Hybrid | 10uF | 20% | 63VDC | 0.12 | Standard | 0.7 | 6.3@2Min | 4000 | Cylindrical | N/R | 6.3 X 5.8 | N/R | Polar | Tape and Reel | 0.08 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||
RAHVK220M1GCC8002E
Cap Aluminum Polymer 22uF 35VDC 20%( 5 X 5.8mm) SMD 0.1 Ohm 0.55A 4000h 125°C T/R Automotive AEC-Q200
|
|
TAIYO YUDEN | Condensateur en polymère d'aluminium | Polymer | 22uF | 20% | 35VDC | 0.1 | Low | 0.55 | 7.7@2Min | 4000 | Cylindrical | N/R | 5 X 5.8 | N/R | Polar | Tape and Reel | 0.12 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||
RAHTX151M1GEH0002
Cap Aluminum Polymer Hybrid 150uF 35VDC 20%( 8 X 10mm) SMD 0.022 Ohm 1.6A 4000h 135°C T/R Automotive AEC-Q200
|
|
TAIYO YUDEN | Condensateur en polymère d'aluminium | Polymer Hybrid | 150uF | 20% | 35VDC | 0.022 | Standard | 1.6 | 53@2Min | 4000 | Cylindrical with Vibration Proof | N/R | 8 X 10 | N/R | Polar | Tape and Reel | 0.12 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||
RAHVK680M1UEH0002E
Cap Aluminum Polymer Hybrid 68uF 50VDC 20%( 8 X 10mm) SMD 0.03 Ohm 1.25A 4000h 125°C T/R Automotive AEC-Q200
|
|
TAIYO YUDEN | Condensateur en polymère d'aluminium | Polymer Hybrid | 68uF | 20% | 50VDC | 0.03 | Standard | 1.25 | 34@2Min | 4000 | Cylindrical | N/R | 8 X 10 | N/R | Polar | Tape and Reel | 0.1 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||
RAHVK820M1EDC8002E
Cap Aluminum Polymer Hybrid 82uF 16VDC 20%( 6.3 X 5.8mm) SMD 0.045 Ohm 0.95A 4000h 125°C T/R Automotive AEC-Q200
|
|
TAIYO YUDEN | Condensateur en polymère d'aluminium | Polymer Hybrid | 82uF | 20% | 16VDC | 0.045 | Standard | 0.95 | 14@2Min | 4000 | Cylindrical | N/R | 6.3 X 5.8 | N/R | Polar | Tape and Reel | 0.16 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||
RAHVK470M1ECC8002E
Cap Aluminum Polymer 47uF 16VDC 20%( 5 X 5.8mm) SMD 0.07 Ohm 0.6A 4000h 125°C T/R Automotive AEC-Q200
|
|
TAIYO YUDEN | Condensateur en polymère d'aluminium | Polymer | 47uF | 20% | 16VDC | 0.07 | Low | 0.6 | 7.6@2Min | 4000 | Cylindrical | N/R | 5 X 5.8 | N/R | Polar | Tape and Reel | 0.16 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||
RAHVX221M1TEH0002
Cap Aluminum Polymer Hybrid 220uF 25VDC 20%( 8 X 10mm) SMD 0.022 Ohm 1.6A 4000h 135°C T/R Automotive AEC-Q200
|
|
TAIYO YUDEN | Condensateur en polymère d'aluminium | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||
RAHVX151M1GEH0002
Cap Aluminum Polymer Hybrid 150uF 35VDC 20%( 8 X 10mm) SMD 0.022 Ohm 1.6A 4000h 135°C T/R Automotive AEC-Q200
|
|
TAIYO YUDEN | Condensateur en polymère d'aluminium | Polymer Hybrid | 150uF | 20% | 35VDC | 0.022 | Standard | 1.6 | 53@2Min | 4000 | Cylindrical | N/R | 8 X 10 | N/R | Polar | Tape and Reel | 0.12 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||
RAHT1221M1TEH0002E
Cap Aluminum Polymer Hybrid 220uF 25VDC 20%( 8 X 10mm) SMD 0.027 Ohm 2.3A 10000h 105°C T/R Automotive AEC-Q200
|
|
TAIYO YUDEN | Condensateur en polymère d'aluminium | Polymer Hybrid | 220uF | 20% | 25VDC | 0.027 | Standard | 2.3 | 55@2Min | 10000 | Cylindrical with Vibration Proof | N/R | 8 X 10 | N/R | Polar | Tape and Reel | 0.14 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||
RAHT1271M1EEH0002E
Cap Aluminum Polymer Hybrid 270uF 16VDC 20%( 8 X 10mm) SMD 0.022 Ohm 2.5A 10000h 105°C T/R Automotive AEC-Q200
|
|
TAIYO YUDEN | Condensateur en polymère d'aluminium | Polymer Hybrid | 270uF | 20% | 16VDC | 0.022 | Standard | 2.5 | 44@2Min | 10000 | Cylindrical with Vibration Proof | N/R | 8 X 10 | N/R | Polar | Tape and Reel | 0.16 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||
RAHT1470M1GDC8002E
Cap Aluminum Polymer Hybrid 47uF 35VDC 20%( 6.3 X 5.8mm) SMD 0.06 Ohm 1.3A 10000h 105°C T/R Automotive AEC-Q200
|
|
TAIYO YUDEN | Condensateur en polymère d'aluminium | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||
RAHT1330M4EEH0002E
Cap Aluminum Polymer Hybrid 33uF 63VDC 20%( 8 X 10mm) SMD 0.04 Ohm 1.6A 10000h 105°C T/R Automotive AEC-Q200
|
|
TAIYO YUDEN | Condensateur en polymère d'aluminium | Polymer Hybrid | 33uF | 20% | 63VDC | 0.04 | Standard | 1.6 | 21@2Min | 10000 | Cylindrical with Vibration Proof | N/R | 8 X 10 | N/R | Polar | Tape and Reel | 0.08 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||
RAHT1331M1LEH0002E
Cap Aluminum Polymer Hybrid 330uF 10VDC 20%( 8 X 10mm) SMD 0.022 Ohm 2.5A 10000h 105°C T/R Automotive AEC-Q200
|
|
TAIYO YUDEN | Condensateur en polymère d'aluminium | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||
RAHTK680M1GDE7002E
Cap Aluminum Polymer Hybrid 68uF 35VDC 20%( 6.3 X 7.7mm) SMD 0.035 Ohm 1.4A 4000h 125°C T/R Automotive AEC-Q200
|
|
TAIYO YUDEN | Condensateur en polymère d'aluminium | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||
RAHTX221M1TEH0002
Cap Aluminum Polymer Hybrid 220uF 25VDC 20%( 8 X 10mm) SMD 0.022 Ohm 1.6A 4000h 135°C T/R Automotive AEC-Q200
|
|
TAIYO YUDEN | Condensateur en polymère d'aluminium | Polymer Hybrid | 220uF | 20% | 25VDC | 0.022 | Standard | 1.6 | 55@2Min | 4000 | Cylindrical with Vibration Proof | N/R | 8 X 10 | N/R | Polar | Tape and Reel | 0.14 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||
RAHTK821M1TGL5005E
Cap Aluminum Polymer Hybrid 820uF 25VDC 20%( 12.5 X 13.5mm) SMD 0.015 Ohm 4A 4000h 125°C T/R Automotive AEC-Q200
|
|
TAIYO YUDEN | Condensateur en polymère d'aluminium | Polymer Hybrid | 820uF | 20% | 25VDC | 0.015 | Standard | 4 | 205@2Min | 4000 | Cylindrical with Vibration Proof | N/R | 12.5 X 13.5 | N/R | Polar | Tape and Reel | 0.14 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||
RAHTX101M1TDE7002
Cap Aluminum Polymer Hybrid 100uF 25VDC 20%( 6.3 X 7.7mm) SMD 0.03 Ohm 1.4A 2000h 135°C T/R Automotive AEC-Q200
|
|
TAIYO YUDEN | Condensateur en polymère d'aluminium | Polymer Hybrid | 100uF | 20% | 25VDC | 0.03 | Standard | 1.4 | 25@2Min | 2000 | Cylindrical with Vibration Proof | N/R | 6.3 X 7.7 | N/R | Polar | Tape and Reel | 0.14 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||
RAHV1100M4EDC8002E
Cap Aluminum Polymer Hybrid 10uF 63VDC 20%( 6.3 X 5.8mm) SMD 0.12 Ohm 1A 10000h 105°C T/R Automotive AEC-Q200
|
|
TAIYO YUDEN | Condensateur en polymère d'aluminium | Polymer Hybrid | 10uF | 20% | 63VDC | 0.12 | Standard | 1 | 6.3@2Min | 10000 | Cylindrical | N/R | 6.3 X 5.8 | N/R | Polar | Tape and Reel | 0.08 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||
RAHV1101M1LDC8002E
Cap Aluminum Polymer Hybrid 100uF 10VDC 20%( 6.3 X 5.8mm) SMD 0.045 Ohm 1.6A 10000h 105°C T/R Automotive AEC-Q200
|
|
TAIYO YUDEN | Condensateur en polymère d'aluminium | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||
RAHV1101M1GEF7002
Cap Aluminum Polymer Hybrid 100uF 35VDC 20%( 8 X 8.7mm) SMD 0.03 Ohm 2.1A 5000h 105°C T/R Automotive AEC-Q200
|
|
TAIYO YUDEN | Condensateur en polymère d'aluminium | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No |