TDK Alimentations électriques
N° de référence | Prix | Stock | Fabricant | Catégorie | Type | Input/Output Type | Style | Isolation | Minimum Input Voltage - (V) | Number of Outputs | Input Voltage - (V) | Output Type | Maximum Output Current - (A) | Output Voltage - (V) | Maximum Output Power - (W) | Maximum Input Voltage - (V) | Minimum Isolation Voltage | Minimum AC Input Voltage - (V) | Typical Input Voltage - (V) | Maximum AC Input Voltage - (V) | Line Regulation | Power Indicator | Minimum DC Input Voltage - (V) | Load Regulation | Typical Inrush Current - (A) | Switching Regulator | Protection | Maximum DC Input Voltage - (V) | Warranty | Product Weight - (g) | Minimum Operating Temperature - (°C) | Typical Hold-Up Time - (ms) | Maximum Operating Temperature - (°C) | Maximum Input Current - (A) | Input Frequency - (Hz) | Tolerance - (%) | Efficiency - (%) | Adapter Color | Configurable | Input Connector Type | Ripple & Noise | Medical Application | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
GWS500-48
AC/DC Power Supply Single-OUT 48V 10.5A 500W 23-Pin
|
|
TDK | 23 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||
I6A24008A033V-N01-R Module DC-DC 1-OUT -3.3V to -30V 8A 75W 7-Pin 1/16-Brick |
|
TDK | Convertisseur CC en CC et module de régulateur de commutation | 7 | 1/16-Brick | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||
IFB48058A096V-122-R
Module DC-DC 48VIN 1-OUT 9.6V 58A 557W 17-Pin
|
|
TDK | Convertisseur CC en CC et module de régulateur de commutation | Step Down | DC/DC | Isolated | 36 | 1 | Fixed | 58 | 9.6 | 557 | 75 | 1500VDC | 48 | 3mV(Typ) | 2mV(Typ) | No | 225 | 93 | 17 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
PXE2048WS05
Module DC-DC 48VIN 1-OUT 5V 4A 20W 6-Pin
|
|
TDK | Convertisseur CC en CC et module de régulateur de commutation | 6 | No | Yes | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||
NV14G5TTHF
AC/DC Power Supply Quad-OUT 24V/5V/12V/-12V 7.5A/8A/5A/1A 200W
|
|
TDK | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||||
NV11T000HF
AC/DC Power Supply Single-OUT 12V 15A 180W Medical 29-Pin
|
|
TDK | Regulated | AC/DC | Enclosed | 1 | Fixed | 15 | 12 | 180 | 4300VDC | 90 | 264 | No | 3Year | 45 to 63 | ±1 | 90 | Yes | Pin Terminal Block | 1%(Max) | Yes | 29 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||
NV11G000HF
AC/DC Power Supply Single-OUT 24V 7.5A 180W Medical
|
|
TDK | Regulated | AC/DC | Enclosed | 1 | Fixed | 7.5 | 24 | 180 | 4300VDC | 90 | 264 | No | 3Year | 45 to 63 | ±1 | 90 | Yes | Pin Terminal Block | 1%(Max) | Yes | Yes | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||
IQL24021A120V-009-R
Module DC-DC 24VIN 1-OUT 12V 21A 252W 8-Pin Quarter-Brick
|
|
TDK | Convertisseur CC en CC et module de régulateur de commutation | Step Down | DC/DC | Isolated | 20 | 1 | Fixed | 21 | 12 | 252 | 36 | 1500VDC | 24 | 60mV | 60mV | Yes | 70 | 92 | 8 | Quarter-Brick | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
X1024S03/T Module DC-DC 24VIN 1-OUT 3.3V 2.42A 7.98W 6-Pin |
|
TDK | Convertisseur CC en CC et module de régulateur de commutation | Unknown | 6 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||
KMD15-1212
AC/DC Power Supply Dual-OUT -12V/12V 0.625A/0.625A 15W Medical 9-Pin
|
|
TDK | 9 | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||
HFE2500-48/S
AC/DC Power Supply Single-OUT 48V 52A 2496W 40-Pin
|
|
TDK | 40 | No | Yes | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||||||||||||
FPS100048
AC/DC Power Supply Single-OUT 48V 21A 1008W 24-Pin
|
|
TDK | 24 | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||
DPP25-5
AC/DC Power Supply Single-OUT 5V 5A 25W 7-Pin
|
|
TDK | 7 | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||
FS1703-3300-AL Module DC-DC 1-OUT 3.3V 3A 17-Pin uPOL T/R |
De $3.978 à $4.304
Par unité
|
TDK | Convertisseur CC en CC et module de régulateur de commutation | 17 | uPOL | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||
DSP10-12
AC/DC Power Supply Single-OUT 12V 0.83A 10W
|
|
TDK | No | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||
NV1453TT
AC/DC Power Supply Quad-OUT 5V/3.3V/12V/-12V 25A/15A/5A/1A 175W Medical
|
|
TDK | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||
CC6-4805SR-E
Module DC-DC 48VIN 1-OUT 5V 1.2A 6W 7-Pin PDIP SMD
|
|
TDK | Convertisseur CC en CC et module de régulateur de commutation | Step Down | DC/DC | Isolated | 36 | 1 | Fixed | 1.2 | 5 | 6 | 76 | 500VAC | 48 | 20mV | 40mV | No | 5.8 | 81 | 7 | PDIP SMD | DIP | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
DSP10-15
AC/DC Power Supply Single-OUT 15V 0.67A 10.1W
|
|
TDK | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||
DSP30-5
AC/DC Power Supply Single-OUT 5V 3A 15W
|
|
TDK | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||
NV14G5FF
AC/DC Power Supply Quad-OUT 24V/5V/15V/-15V 7.5A/8A/5A/1A 175W Medical
|
|
TDK | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||
DPP50-24
AC/DC Power Supply Single-OUT 24V 2.1A 50W 7-Pin
|
|
TDK | 7 | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||
CC6-4812SR-E
Module DC-DC 48VIN 1-OUT 12V/15V 0.5A 6W 7-Pin PDIP SMD Box/Tray
|
|
TDK | Convertisseur CC en CC et module de régulateur de commutation | 7 | PDIP SMD | DIP | No | No | No | No | No | No | EAR99 | No |