Toshiba Silicon Controlled Rectifiers - SCRs
N° de référence | Prix | Stock | Fabricant | Catégorie | Maximum Rate of Rise of Off-State Voltage - (V/us) | Maximum Rate of Rise of On-State Current - (A/us) | Maximum Gate Trigger Voltage - (V) | Maximum Gate Trigger Current - (mA) | Surge Current Rating - (A) | Maximum Holding Current - (mA) | Repetitive Peak Reverse Voltage - (V) | Maximum Gate Peak Inverse Voltage - (V) | Peak On-State Voltage - (V) | Repetitive Peak Forward Blocking Voltage - (V) | Rated Average On-State Current - (A) | Repetitive Peak Off-State Current - (mA) | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
USF10J48(Q)
Thyristor SCR 600V 176A 3-Pin(2+Tab) TO-220SM
|
|
Toshiba | Silicon Controlled Rectifiers - SCRs | 3 | TO-220SM | TO | No | No | No | No | No | EAR99 | |||||||||||||
SF16GZ51(F)
Thyristor SCR 400V 275A 3-Pin(3+Tab)
|
|
Toshiba | Silicon Controlled Rectifiers - SCRs | 50(Typ) | 100 | 1.5 | 15 | 50 | 400 | 5 | 1.5@50A | 400 | 16 | 0.02 | 3 | TO-3P(N)IS | No | No | No | No | No | EAR99 | |||
RSF05G1-5P(N,F)
Thyristor SCR 400V 10A 3-Pin TO-92
|
|
Toshiba | Silicon Controlled Rectifiers - SCRs | 40(Typ) | 10 | 0.8 | 1 | 2 | 400 | 5 | 1.5@1A | 400 | 0.5 | 0.01 | 3 | TO-92 | TO | No | No | No | No | No | EAR99 | ||
SF10G41A(N,Q)
Thyristor SCR 400V 176A 3-Pin(3+Tab) TO-220
|
|
Toshiba | Silicon Controlled Rectifiers - SCRs | 100(Min) | 100 | 1 | 15 | 40 | 400 | 5 | 1.6@30A | 400 | 10 | 0.01 | 3 | TO-220AB | TO | No | No | No | No | No | EAR99 |