TT Electronics / Semelab MOSFETs RF
N° de référence | Prix | Stock | Fabricant | Catégorie | Material | Configuration | Channel Mode | Channel Type | Number of Elements per Chip | Maximum Drain Source Voltage - (V) | Maximum Gate Source Voltage - (V) | Maximum Gate Threshold Voltage - (V) | Maximum Continuous Drain Current - (A) | Maximum Drain Source Resistance - (mOhm) | Typical Input Capacitance @ Vds - (pF) | Maximum Power Dissipation - (mW) | Output Power - (W) | Typical Power Gain - (dB) | Minimum Frequency - (MHz) | Maximum Frequency - (MHz) | Process Technology | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
D5030UK Trans RF MOSFET 125V 24A 5-Pin Case DR |
|
Semelab | RF MOSFET | Si | Dual Common Source | 2 | 125 | ±20 | 7 | 24 | 480(Max)@50V | 583000 | 16(Min) | 1 | 250 | DMOS | 5 | Case DR | No | No | No | No | No | EAR99 | No | No | ||||||||
D1002UK Trans RF MOSFET N-CH 70V 10A 4-Pin Case DA |
|
Semelab | RF MOSFET | Si | Single Dual Source | Enhancement | N | 1 | 70 | ±20 | 10 | 120(Max)@28V | 87000 | 40 | 16(Min) | 1 | 175 | DMOS | 4 | Case DA | No | No | No | No | No | EAR99 | No | No | ||||||
D2012UK Trans RF MOSFET N-CH 65V 4A 3-Pin Case DP |
|
Semelab | RF MOSFET | Si | Single | Enhancement | N | 1 | 65 | ±20 | 4 | 48(Max)@0V | 42000 | 10 | 10(Min) | 50 | 2000 | DMOS | 3 | Case DP | No | No | No | No | No | EAR99 | No | No | ||||||
D2014UK Trans RF MOSFET N-CH 65V 1A 6-Pin SOT-171 |
|
Semelab | RF MOSFET | Si | Single Quad Source | N | 1 | 65 | ±20 | 1 | 12(Max)@28V | 17500 | 13(Min) | 0 | 1000 | DMOS | 6 | SOT-171 | No | No | No | No | No | EAR99 | No | No | ||||||||
D2015UK Trans RF MOSFET 65V 2A 6-Pin SOT-171 |
|
Semelab | RF MOSFET | Si | Single Quad Source | 1 | 65 | ±20 | 7 | 2 | 20(Max)@0V | 29000 | 13(Min) | 2000 | DMOS | 6 | SOT-171 | No | No | No | No | No | EAR99 | No | No | |||||||||
D2220UK Trans RF MOSFET 40V 4A 8-Pin SO |
|
Semelab | RF MOSFET | Si | Dual Quad Source | 2 | 40 | ±20 | 4 | 24(Max)@0V | 17500 | 5 | 10(Min) | 1 | 2000 | DMOS | 8 | SO | SO | No | No | No | No | No | EAR99 | No | No | |||||||
D2212UK Trans RF MOSFET N-CH 40V 8A 3-Pin Case DP |
|
Semelab | RF MOSFET | Si | Single | Enhancement | N | 1 | 40 | ±20 | 7 | 8 | 48(Max)@0V | 42000 | 10(Min) | 0 | 1000 | DMOS | 3 | Case DP | No | No | No | No | No | EAR99 | No | No | ||||||
D1025UK Trans RF FET 70V 25A 5-Pin Case DT |
|
Semelab | RF MOSFET | Si | Single Common Triple Source | 1 | 70 | ±20 | 7 | 25 | 300(Max)@28V | 175000 | 16(Min) | 1 | 175 | DMOS | 5 | Case DT | No | No | No | No | No | EAR99 | No | No | ||||||||
D1027UK Trans RF MOSFET N-CH 70V 30A 5-Pin Case DR |
|
Semelab | RF MOSFET | Si | Dual Common Source | Enhancement | N | 2 | 70 | ±20 | 30 | 360(Max)@28V | 438000 | 150 | 13(Min) | 1 | 200 | DMOS | 5 | Case DR | No | No | No | No | No | EAR99 | No | No | ||||||
D1023UK Trans RF MOSFET 70V 15A 5-Pin Case DT |
|
Semelab | RF MOSFET | Si | Single Triple Source | 1 | 70 | ±20 | 7 | 15 | 180(Max)@0V | 117000 | 16(Min) | 1 | 175 | DMOS | 5 | Case DT | No | No | No | No | No | EAR99 | No | No | ||||||||
D1020UK Trans RF MOSFET N-CH 70V 25A 5-Pin Case DR |
|
Semelab | RF MOSFET | Si | Dual Common Source | Enhancement | N | 2 | 70 | ±20 | 25 | 300(Max)@28V | 389000 | 150 | 10(Min) | 1 | 500 | DMOS | 5 | Case DR | No | No | No | No | No | EAR99 | No | No | ||||||
D1018UK Trans RF MOSFET N-CH 70V 15A 8-Pin Case DD |
|
Semelab | RF MOSFET | Si | Dual Common Source | Enhancement | N | 2 | 70 | ±20 | 15 | 180(Max)@28V | 250000 | 10(Min) | 1 | 500 | DMOS | 8 | Case DD | No | No | No | No | No | EAR99 | No | No | |||||||
D2003UK Trans RF MOSFET N-CH 65V 1A 5-Pin Case DQ |
|
Semelab | RF MOSFET | Si | Dual Common Source | Enhancement | N | 2 | 65 | ±20 | 1 | 12(Max)@28V | 35000 | 5 | 13(Min) | 50 | 1000 | DMOS | 5 | Case DQ | No | No | No | No | No | EAR99 | No | No | ||||||
D2005UK Trans RF MOSFET 65V 3A 3-Pin Case DP |
|
Semelab | RF MOSFET | Si | Single | 1 | 65 | ±20 | 3 | 36(Max)@0V | 35000 | 7.5 | 13(Min) | 2000 | DMOS | 3 | Case DP | No | No | No | No | No | EAR99 | No | No | |||||||||
D2007UK Trans RF MOSFET 70V 2A 4-Pin Case DA |
|
Semelab | RF MOSFET | Si | Single Dual Source | 1 | 70 | ±20 | 2 | 20(Max)@0V | 29000 | 5 | 13(Min) | 500 | DMOS | 4 | Case DA | No | No | No | No | No | EAR99 | No | No | |||||||||
D2021UK Trans RF MOSFET 65V 3A 8-Pin SO |
|
Semelab | RF MOSFET | Si | Single Dual Drain Dual Gate Quad Source | 1 | 65 | ±20 | 7 | 3 | 36(Max)@0V | 17500 | 7.5 | 13(Min) | 0 | 1000 | DMOS | 8 | SO | SO | No | No | No | No | No | EAR99 | No | No | ||||||
D2022UK Trans RF MOSFET 65V 5A 5-Pin Case DQ |
|
Semelab | RF MOSFET | Si | Dual Common Source | 2 | 65 | ±20 | 7 | 5 | 60(Max)@28V | 125000 | 13(Min) | 50 | 1000 | DMOS | 5 | Case DQ | No | No | No | No | No | 5A991g. | No | No | ||||||||
D2020UK Trans RF MOSFET 65V 2A 8-Pin SO |
|
Semelab | RF MOSFET | Si | Dual Quad Source | 2 | 65 | ±20 | 5 | 2 | 24(Max)@0V | 30000 | 5 | 13(Min) | 1 | 1000 | DMOS | 8 | SO | SO | No | No | No | No | No | EAR99 | No | No | ||||||
D2202UK Trans RF MOSFET N-CH 40V 4A 3-Pin Case DP |
|
Semelab | RF MOSFET | Si | Single | Enhancement | N | 1 | 40 | ±20 | 7 | 4 | 24(Max)@0V | 29000 | 10(Min) | 1 | 2000 | DMOS | 3 | Case DP | No | No | No | No | No | 5A991g. | No | No | ||||||
D2203UK Trans RF MOSFET N-CH 40V 2A 5-Pin Case DQ |
|
Semelab | RF MOSFET | Si | Dual Common Source | Enhancement | N | 2 | 40 | ±20 | 2 | 12(Max)@12.5V | 35000 | 5 | 10(Min) | 1 | 1000 | DMOS | 5 | Case DQ | No | No | No | No | No | EAR99 | No | No | ||||||
D2089UK Trans RF MOSFET N-CH 65V 1A 4-Pin Case E-16 |
|
Semelab | RF MOSFET | Si | Single Dual Source | N | 1 | 65 | ±20 | 1 | 12(Max)@0V | 4000 | 0.75(Min) | 0 | 2000 | DMOS | 4 | Case E-16 | Case E-16 | No | No | No | No | No | EAR99 | No | No | |||||||
D2229UK Trans RF MOSFET 40V 2A 8-Pin Case F-0127 |
|
Semelab | RF MOSFET | Si | Dual Quad Source | 2 | 40 | ±20 | 2 | 12(Max)@0V | 17500 | 2.5 | 10(Min) | 1 | 2000 | DMOS | 8 | Case F-0127 | No | No | No | No | No | EAR99 | No | No | ||||||||
D2230UK Trans RF MOSFET 40V 4A 8-Pin Case F-0127 |
|
Semelab | RF MOSFET | Si | Dual Quad Source | 2 | 40 | ±20 | 4 | 24(Max)@0V | 17500 | 5 | 10(Min) | 1 | 2000 | DMOS | 8 | Case F-0127 | No | No | No | No | No | EAR99 | No | No | ||||||||
D1020UK.08 Trans RF MOSFET N-CH 70V 25A 5-Pin Case DR |
|
Semelab | RF MOSFET | Si | Dual Common Source | Enhancement | N | 2 | 70 | ±20 | 25 | 300(Max)@28V | 389000 | 150 | 10(Min) | 1 | 500 | DMOS | 5 | Case DR | No | No | No | No | No | EAR99 | No | No | ||||||
D1024UK Trans RF FET N-CH 70V 5A 8-Pin Case DD |
|
Semelab | RF MOSFET | Si | Dual Common Source | Enhancement | N | 2 | 70 | ±20 | 7 | 5 | 60(Max)@28V | 100000 | 13(Min) | 1 | 500 | DMOS | 8 | Case DD | No | No | No | No | No | EAR99 | No | No |