Weidmueller GmbH & Co. KG Autres relais
N° de référence | Prix | Stock | Fabricant | Catégorie | Type | Contact Arrangement | AC Coil Voltage - (V) | DC Coil Voltage - (V) | Coil Current - (mA) | Coil Resistance - (Ohm) | Maximum Pick-Up Voltage | Maximum AC Switching Voltage - (V) | Maximum DC Switching Voltage - (V) | Mounting | Termination Style | Product Weight - (g) | Number of Terminals | Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Package Type | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Contact Form | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1123490000
Electromechanical Relay 24VDC 12KOhm 8A SPDT/DPDT( (12.8mm 87.8mm 89.6mm)) DIN Rail Module Relay
|
|
Weidmuller | Autres relais | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||
8365980000
Electromechanical Relay 24VDC 3.8KOhm 6A SPDT( (63.2mm 6.1mm 91mm)) DIN Rail Discrete Relay
|
|
Weidmuller | Autres relais | Discrete Relay | SPDT | 24 | 6.3 | 3.8K | 19VDC | 250 | 250 | DIN Rail | Screw Terminal | 23.4 | 5 | N/A | 63.2 | 91 | 6.1 | 1 Form C | No | No | No | No | No | EAR99 | Yes | Yes | |||||
1181100000
Electromechanical Relay 230VAC 19.465KOhm 6A 4PDT( (29mm 22.5mm 28mm)) Plug-In General Purpose Relay
|
|
Weidmuller | Autres relais | General Purpose Relay | 4PDT | 230 | 4.3 | 19.465K | 184VAC | 240 | Plug-In | PC Pin | 27.7 | 14 | Dust Cover | 29 | 28 | 22.5 | 4 Form C | EAR99 | No | ||||||||||||
4058600000
Electromechanical Relay 24VAC 350Ohm 8A DPDT( (15.7mm 12.7mm 29mm)) THT General Purpose Relay
|
|
Weidmuller | Autres relais | General Purpose Relay | DPDT | 24 | 31.6 | 350 | 18VAC | 250 | Through Hole | PC Pin | 13 | 8 | Dust Cover | 15.7 | 29 | 12.7 | 2 Form C | No | No | No | No | EAR99 | No | ||||||||
4060120000
Electromechanical Relay 24VDC 3.388KOhm 6A SPDT(15x5x28)mm THT Coupling Relay
|
|
Weidmuller | Autres relais | Coupling Relay | SPDT | 24 | 7 | 3.388K | 16.8VDC | 250 | 250 | Through Hole | PC Pin | 5 | 5 | Dust Cover | 15 | 28 | 5 | 1 Form C | No | No | No | No | No | EAR99 | Yes | Yes |