AD8346-EVALZ, Evaluation Board for AD8346, 800 MHz to 2500 MHz Quadrature Modulator
Using Part
Vignette
1 / 1
Documents connexes
Pour les produits finaux
- Cell Basestation
- Cellular Phone
- Wireless LAN
Description
- AD8346-EVALZ, Evaluation Board for AD8346, 800 MHz to 2500 MHz Quadrature Modulator. The AD8346-EVALZ is 4-layer, FR4-based evaluation board. for normal operation, it requires a 5V/200mA power supply which should be connected to the clip leads labeled VPOS and GND. The LO and baseband inputs (which should be biased at 1.2V) are applied to edge-mounted SMA-type RF connectors (labeled LO, IP, IN, QP and QN). The AD8346 output is available at the SMA connector labeled VOUT
Caractéristiques principales
-
Operating Frequency800 to 2500 MHz
Pièces en vedette (3)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
AD8346ARUZ-REEL7 | Analog Devices | RF Modulators/Demodulators | Quadrature Mod 70MHz 16-Pin TSSOP T/R | Ajouter au panier | |
|
AD8346ARUZ-REEL | Analog Devices | RF Modulators/Demodulators | Quadrature Mod 70MHz 16-Pin TSSOP T/R | Ajouter au panier | |
|
AD8346ARUZ | Analog Devices | RF Modulators/Demodulators | Quadrature Mod 70MHz 16-Pin TSSOP Tube | Ajouter au panier |