ADP1607-EVALZ, Evaluating Board for the ADP1607, 2-MHz, Synchronous Boost, DC to DC Converter
Using Part
Vignette
1 / 1
Pour les produits finaux
- High-Power LED
- Instrumentation and Measurement
- Medical and Healthcare
- Portable
- Portable Audio
- Power Supplies
- Solar Cell
Description
- ADP1607-EVALZ, Evaluating Board for the ADP1607, 2-MHz, Synchronous Boost, DC to DC Converter. The ADP1607 is a high efficiency, synchronous, fixed frequency, step-up DC to DC switching converter with an adjustable output voltage between 1.8 V and 3.3 V for use in portable applications
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage0.8 to 3.3 V
-
Output Voltage1.8 to 3.3 V
-
TopologyBoost
Pièces en vedette (1)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
ADP1607ACPZN-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.8V to 3.3V Synchronous Step Up Single-Out 1.8V to 3.3V 1.3A 6-Pin LFCSP EP T/R | Ajouter au panier |