ADP1829, APD210X and ADP171X Reference Design
Using Part
Vignette
1 / 3
Pour les produits finaux
- Power Supplies
Description
- ADP1829, APD210X and ADP171X Reference Design PWM buck controller uses 10.8 to 13.2V for the input voltage and have Seven output voltages and currents
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage10.8 to 13.2 V
-
Output Voltage0.9|1.25|1.8|2.5|3.3|3.3|3.6 V
-
Output Current-0.5@0.9V|0.002@1.25V|0.02@3.3V|0.4@2.5V|0.5@0.9V|0.6@3.3V|0.9@1.8V|3@3.6V A
-
Efficiency82 %
-
TopologyBuck
Pièces en vedette (5)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
ADP2105ACPZ-3.3-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 3.3V 1A 16-Pin LFCSP EP T/R | Ajouter au panier | |
|
ADP2105ACPZ-1.8-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 1.8V 1A 16-Pin LFCSP EP T/R | Ajouter au panier | |
|
ADP1716ARMZ-2.5-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.5A 8-Pin MSOP T/R | Ajouter au panier | |
|
ADR1581ARTZ-REEL7 | Analog Devices | Voltage References | V-Ref Precision 1.25V 10mA 3-Pin SOT-23 T/R | Ajouter au panier | |
|
ADP1829ACPZ-R7 | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 720kHz 32-Pin LFCSP EP T/R | Ajouter au panier |