ADP2441 Step-Down DC to DC Regulator with a wide input voltage range of 4.5 V to 36 V
Using Part
Vignette
1 / 2
Pour les produits finaux
- Backplane Distributed Power
- Industrial Control
- Power Supplies
Description
- ADP2441 Evaluation Board is a complete, DC to DC switching regulator design based on the ADP2441, a configurable, 1A, synchronous step-down, DC to DC regulator. The ADP2441 is a synchronous, step-down DC to DC switching regulator that uses a current mode pulse-width modulation (PWM) control scheme at medium-to-heavy load currents for high efficiency and smoothly transitions to a pulse skip mode at light loads to conserve power
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage6 to 36 V
-
Output Voltage5 V
-
Output Current1 A
-
TopologyBuck
Pièces en vedette (2)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
ADP2441ACPZ-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 36V Synchronous Step Down Single-Out 0.6V to 32.4V 1A 12-Pin LFCSP EP T/R | Ajouter au panier | |
|
ADP2441ACPZ-R2 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 36V Synchronous Step Down Single-Out 0.6V to 32.4V 1A 12-Pin LFCSP EP T/R | Ajouter au panier |