AS5601-SO_EK_AB, Adapter Board based on AS5601 Rotary Magnetic Position Sensor
Using Part
Vignette
1 / 3
Pour les produits finaux
- Automotive Applications
- Industrial Applications
Description
- AS5601-SO_EK_AB, Adapter Board allows an easy and fast evaluation of the AS5601 rotary magnetic position sensor in the lab or together with an existing system. This small factor board is fully assembled with AS5601 position sensor and its necessary external components. All relevant signals are available on a dual-row 2.54 mm 4-pin header footprint and can be easily wired to an existing application. The AS5601 is an easy-to-program magnetic rotary position sensor with incremental quadrature (A/B) and 12-bit digital outputs. Additionally, the PUSH output indicates fast airgap changes between the AS5601 and magnet which can be used to implement a contactless pushbutton function in which the knob can be pressed to move the magnet toward the AS5601. The I2C interface is used for configuration and user programming of non-volatile parameters in the AS5601
Pièces en vedette (2)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
AS5601-ASOT | ams OSRAM | Angular and Linear Position Sensors | Rotary Position Sensor 5.5V/3.6V Digital Output 8-Pin SOIC T/R | Ajouter au panier | |
|
AS5601-ASOM | ams OSRAM | Angular and Linear Position Sensors | Rotary Position Sensor 5.5V/3.6V Digital Output 8-Pin SOIC T/R | Ajouter au panier |