CC1100EM868_REFDES, CC1100EM 868-915 MHz Reference Design for the CC1100 RF Transceiver
Using Part
Vignette
1 / 1
Documents connexes
Pour les produits finaux
- Alarm Clock
- Home Appliances
- Metering
- Security System
- System Monitoring and Control
- Telemetry
- Wireless
- Wireless Sensor
Description
- CC1100EM868_REFDES, CC1100EM 868-915 MHz Reference Design for the CC1100 RF Transceiver. The reference design demonstrates good techniques for CC1100 decoupling and RF layout. for optimum RF performance, these parts should be copied accurately. This is a 2-layer reference design with a discrete balun and SMA antenna connector designed for a single ended 50 ohm antenna. The RF section is designed for operation in the 868 MHz and 915 MHz frequency bands
Caractéristiques principales
-
Communication StandardRX/TX
-
Operating Frequency868|915 MHz
Pièces en vedette (2)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
CC1100ERGPT | Texas Instruments | RF Transceivers | RF Transceiver ASK/FSK/GFSK/MSK/OOK 2.5V/3.3V 20-Pin VQFN EP T/R | Ajouter au panier | |
|
CC1100ERGPR | Texas Instruments | RF Transceivers | RF Transceiver ASK/FSK/GFSK/MSK/OOK 2.5V/3.3V 20-Pin VQFN EP T/R | Ajouter au panier |