CDCLVP2106EVM, Evaluation Kit for the CDCLVP2106 Low Additive Phase Noise Clock Buffer
Using Part
Vignette
1 / 1
Documents connexes
Pour les produits finaux
- Medical Imaging
- Test Equipment
- Wired Networking
- Wireless
Description
- CDCLVP2106EVM, Evaluation Kit for the CDCLVP2106 Low Additive Phase Noise Clock Buffer. The CDCLVP2106 is a high-performance, low additive phase noise clock buffer. It has two universal input buffers that support either single-ended or differential clock input. Each input feeds a bank of six LVPECL outputs. The device also features on-chip bias generators that can provide the LVPECL common-mode voltage to the device inputs. This evaluation module (EVM) is designed to demonstrate the electrical performance of the CDCLVP2106
Caractéristiques principales
-
Operating Frequency200 to 2000 MHz
Pièces en vedette (2)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
CDCLVP2106RHAR | Texas Instruments | Clock Buffers and Drivers | Clock Fanout Buffer 12-OUT 2-IN 1:6 40-Pin VQFN EP T/R | Ajouter au panier | |
|
CDCLVP2106RHAT | Texas Instruments | Clock Buffers and Drivers | Clock Fanout Buffer 12-OUT 2-IN 1:6 40-Pin VQFN EP T/R | Ajouter au panier |