CDCLVP2108EVM, Evaluation Board for the CDCLVP2108, 200 to 2000 MHz Clock Buffer for Wireless
Using Part
Vignette
1 / 1
Documents connexes
Pour les produits finaux
- Medical Imaging
- Test Equipment
- Wired Networking
- Wireless
Description
- CDCLVP2108EVM, Evaluation Board for the 200 to 2000MHz Clock Buffer for Wireless. CDCLVP2108 is a high-performance, low additive phase noise clock buffer. It has two universal input buffers that support either single-ended or differential clock inputs. Each input feeds a bank of eight LVPECL outputs. The device also features on-chip bias generators that can provide the LVPECL common-mode voltage to the device inputs
Caractéristiques principales
-
Operating Frequency200 to 2000 MHz
Pièces en vedette (2)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
CDCLVP2108RGZR | Texas Instruments | Clock Buffers and Drivers | Clock Fanout Buffer 16-OUT 2-IN 1:8 48-Pin VQFN EP T/R | Ajouter au panier | |
|
CDCLVP2108RGZT | Texas Instruments | Clock Buffers and Drivers | Clock Fanout Buffer 16-OUT 2-IN 1:8 48-Pin VQFN EP T/R | Ajouter au panier |