DAC8734EVM, Evaluation Board using DAC8734 Quad, 16-Bit, High-Accuracy, Serial Input Digital-to-Analog Converter
Using Part
Vignette
1 / 1
Pour les produits finaux
- Automatic Test Equipment
- Communications and Telecom
- Digital Calibration
- Industrial Control
- Instrumentation and Measurement
Description
- DAC8734EVM, Evaluation Board using DAC8734 Quad, 16-Bit, High-Accuracy, Serial Input Digital-to-Analog Converter. The EVM module provides a quick and easy way to evaluate the functionality and performance of this high resolution serial input Digital to Analog Converter (DAC). The DAC8734EVM is designed to work by default for bipolar output range, but it can also be configured for unipolar output range by a simple switch change. The EVM provides the serial interface header to easily attach to any host Microprocessor or DSP base system
Caractéristiques principales
-
DAC Resolution16 Bit
-
Number of Channels4CH
Pièces en vedette (16)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
REF5025AID | Texas Instruments | Voltage References | V-Ref Precision 2.5V 10mA 8-Pin SOIC Tube | Ajouter au panier | |
|
REF5025AIDGKT | Texas Instruments | Voltage References | V-Ref Precision 2.5V 10mA 8-Pin VSSOP T/R | Ajouter au panier | |
|
REF5050AIDGKR | Texas Instruments | Voltage References | V-Ref Precision 5V 10mA 8-Pin VSSOP T/R | Ajouter au panier | |
|
OPA227UAG4 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier ±18V 8-Pin SOIC Tube | Ajouter au panier | |
|
REF5050AID | Texas Instruments | Voltage References | V-Ref Precision 5V 10mA 8-Pin SOIC Tube | Ajouter au panier | |
|
REF5025AIDGKR | Texas Instruments | Voltage References | V-Ref Precision 2.5V 10mA 8-Pin VSSOP T/R | Ajouter au panier | |
|
REF5050AIDGKT | Texas Instruments | Voltage References | V-Ref Precision 5V 10mA 8-Pin VSSOP T/R | Ajouter au panier | |
|
OPA227UA/2K5 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier ±18V/36V 8-Pin SOIC T/R | Ajouter au panier | |
|
TL750L08CD | Texas Instruments | Linear Regulators | LDO Regulator Pos 8V 0.15A 8-Pin SOIC Tube | Ajouter au panier | |
|
REF5050AIDR | Texas Instruments | Voltage References | V-Ref Precision 5V 10mA 8-Pin SOIC T/R | Ajouter au panier | |
|
TL750L08CDR | Texas Instruments | Linear Regulators | LDO Regulator Pos 8V 0.15A 8-Pin SOIC T/R | Ajouter au panier | |
|
OPA227UA | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier ±18V/36V 8-Pin SOIC Tube | Ajouter au panier |