DC1233A-C, Demo Board Using LT5579IUH, 240MHz IF, 2.14GHz RF Up-Converting Mixer
Using Part
Vignette
1 / 1
Pour les produits finaux
- Cell Basestation
- WiMAX Basestation
Description
- DC1233A-C, Demo Board for the LT5579IUH, 240MHz IF, 2.14GHz RF Up-Converting Mixer. The Demonstration circuit is a high linearity Up-Converting mixer featuring the LT5579. The LT5579 is a high performance Up-Converting mixer IC optimized for output frequencies in the 1.5GHz to 3.8GHz range. It features single-ended LO input and RF output ports to simplify board layout and to reduce system cost
Pièces en vedette (3)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LT5579IUH#TRPBF | Analog Devices | Up-Down Converters and Mixers | Up/Down Conv Mixer 3.3V 1GHz 24-Pin QFN EP T/R | Ajouter au panier | |
|
LT5579IUH#PBF | Analog Devices | Up-Down Converters and Mixers | Up/Down Conv Mixer 3.3V 1GHz 24-Pin QFN EP Tube | Ajouter au panier | |
|
LTC5579IUH#PBF | Analog Devices | Up-Down Converters and Mixers | Up/Down Conv Mixer 3.3V 1GHz 24-Pin QFN EP Tube | Ajouter au panier |