DC1774A-C, Demonstration Board using LTC6431AIUF-15, 100MHz to 1200MHz Block IF Amplifier
Using Part
Vignette
1 / 1
Pour les produits finaux
- Analog-to-Digital Converter
- CATV filter
- Communications and Telecom
Description
- DC1774A-C, Demonstration Board using LTC6431AIUF-15, 100MHz to 1200MHz Block IF Amplifier. It is part of the DC1774A demo board family supporting the LTC643XYY amplifier series. The DC1774A-C is optimized for a frequency range of 100MHz to 1200MHz and utilizes a minimum of passive external components to configure the amplifier for this application
Caractéristiques principales
-
Gain15.5 dB
-
Number of SuppliesSingle
-
Supply Voltage4.75 to 5.25 V
Pièces en vedette (2)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC6431AIUF-15#TRPBF | Analog Devices | RF Amplifiers | RF Amp Single Gain Amp 1.7GHz 5.25V 24-Pin QFN EP T/R | Ajouter au panier | |
|
LTC6431AIUF-15#PBF | Analog Devices | RF Amplifiers | RF Amp Single Gain Amp 1.7GHz 5.25V 24-Pin QFN EP Tube | Ajouter au panier |