DC1814A-B, Demo Board Using LTC4274A-2, 52.7W Single LTPoE++ PSE Controller
Using Part
Vignette
1 / 1
Pour les produits finaux
- PoE Power Supply
Description
- DC1814A-B, Demonstration Circuit features the LTC4274A single port power sourcing equipment (PSE) controller, capable of delivering up to 90W of LTPoE++ power to a compatible LTPoE++ powered device (PD). A proprietary detection/classification scheme allows mutual identification between an LTPoE++ PSE and LTPoE++ PD while remaining compatible and interoperable with existing Type 1 (13W) and Type 2 (25.5W) PDs. The LTC4274A feature set is a superset of the popular LTC4274
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage55 to 57 V
-
Output Power52.7 W
-
TopologyPoE
Pièces en vedette (2)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC4274AIUHF-2#PBF | Analog Devices | Power Over Ethernet - PoE Controllers | Power Over Ethernet PSE Controller 52.7W 38-Pin QFN EP | Ajouter au panier | |
|
LTC4274AIUHF-2#TRPBF | Analog Devices | Power Over Ethernet - PoE Controllers | Power Over Ethernet PSE Controller 52.7W 38-Pin QFN EP | Ajouter au panier |