DC1959A-C, Demo Board featuring LTC6948-3 Ultra Low Noise and Spurious Integer-N Frequency Synthesizer with Integrated VCO
Using Part
Vignette
1 / 2
Documents connexes
Pour les produits finaux
- Microwave Link
- Military Radios
- Test and Measurement
- Wireless Base Station
Description
- DC1959A-C, Demo Board featuring LTC6948-3 Ultra Low Noise and Spurious Integer-N Frequency Synthesizer with Integrated VCO. The DC1959A provides 50 ohm SMA connectors for the reference frequency input fREF (REF+IN) and the differential RF output (RF+ and RF-)
Caractéristiques principales
-
Operating Frequency3840 to 5790 MHz
Pièces en vedette (3)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
24LC025-I/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin TSSOP Tube | Ajouter au panier | |
|
74LVC1T45GW,125 | Nexperia | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin TSSOP T/R | Ajouter au panier | |
|
NC7WZ17P6X | onsemi | Buffers and Line Drivers | Schmitt Trigger Buffer 2-CH Non-Inverting CMOS 6-Pin SC-88 T/R | Ajouter au panier |