DC2541A, Demo Board based on LTC4279 Single Port PoE/PoE+/LTPoE++ PSE Controller (up to 123W)
Using Part
Vignette
1 / 1
Documents connexes
Pour les produits finaux
- Ethernet Routers & Switches
- Picocell/Femtocell Systems
- Security System
Description
- DC2541A, Demonstration Circuit features the LTC4279, an autonomous single port Power Sourcing Equipment (PSE) controller for use in IEEE 802.3at Type 1, Type 2 and LTPoE++ compliant Power over Ethernet (PoE) systems. The LTC4279 simplifies IEEE and LTPoE++ PSE implementation, requiring only a 45-57V supply and a small number of passive support components
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage55 to 57 V
-
Output Power123 W
-
TopologyPoE
Pièces en vedette (1)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC4279IUFD#PBF | Analog Devices | Power Over Ethernet - PoE Controllers | Power Over Ethernet PSE Controller 45V 57V 90W 20-Pin QFN EP | Ajouter au panier |