DC323A-B, Demo Board for LTC1751EMS8-3.3 Regulated Charge Pump DC/DC Converter @ 2V to 4.5V Input, 3.3Vout @ 40mA
Using Part
Vignette
1 / 1
Documents connexes
Pour les produits finaux
- Flash Card Reader
- LCD Backlighting
- PCMCIA Card
Description
- DC323A-B, Demonstration Circuit demonstrates the small size, low power, ease of use and appropriate layout techniques for the LTC1751-X regulated charge pump. The LTC1751-X can be used wherever step-up voltage conversion is needed in a relatively tight space
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage3 to 5.5 V
-
Output Voltage3.3 V
-
Output Current0.1 A
-
TopologyBoost
Pièces en vedette (3)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC1751EMS8-3.3#PBF | Analog Devices | Charge Pump | Charge Pump STPUP 3.3V 80mA 8-Pin MSOP Tube | Ajouter au panier | |
|
LTC1751EMS8-3.3#TRPBF | Analog Devices | Charge Pump | Charge Pump STPUP 3.3V 80mA 8-Pin MSOP T/R | Ajouter au panier | |
|
LTC1751EMS8-3.3 | Analog Devices | Charge Pump | Charge Pump STPUP 3.3V 80mA 8-Pin MSOP | Ajouter au panier |