DC844D, Demo Board for the LT5515EUF, 1.9GHz Direct Conversion Demodulator
Using Part
Vignette
1 / 1
Documents connexes
Pour les produits finaux
- Wireless Infrastructure
Description
- DC844D, Demonstration circuit is a 1.9GHz Direct Conversion Quadrature Demodulator featuring the LT5515. The LT5515 is a 1.5GHz to 2.5GHz direct conversion quadrature demodulator optimized for high linearity receiver applications including PA linearization
Caractéristiques principales
-
Operating Frequency1500 to 2500 MHz
Pièces en vedette (1)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LT5515EUF | Analog Devices | RF Modulators/Demodulators | Quadrature Dmod 260MHz 16-Pin QFN EP | Ajouter au panier |