EVAL-AD7994EBZ, Evaluation Board for the AD7994, 4-Channel, 12-Bit ADC with I2C-Compatible Interface
Using Part
Vignette
1 / 1
Pour les produits finaux
- Data Acquisition System
- Instrumentation and Measurement
Description
- EVAL-AD7994EBZ, Evaluation Board for the AD7994, 4-Channel, 12-Bit ADC with I2C-Compatible Interface. The EVAL-AD7994EBZ is a fully featured evaluation Board for the AD7994. The evaluation board can be operated in complete Standalone mode or connected to a PC via a standard USB interface. When operated with a PC, software is provided enabling the user to perform detailed analysis of the ADC's performance. This software includes the technical note describing the operation and set up of the evaluation board
Caractéristiques principales
-
ADC Resolution12 Bit
-
ADC Sampling Rate188K SPS
-
Number of Channels4CH
Pièces en vedette (6)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
TMP37GRTZ-REEL7 | Analog Devices | Temperature and Humidity Sensors | Temp Sensor Analog Serial (2-Wire) 5-Pin SOT-23 T/R | Ajouter au panier | |
|
AD780ARZ-REEL7 | Analog Devices | Voltage References | V-Ref Programmable 2.5V/3V 10mA 8-Pin SOIC N T/R | Ajouter au panier | |
|
AD780ARZ | Analog Devices | Voltage References | V-Ref Programmable 2.5V/3V 10mA 8-Pin SOIC N Tube | Ajouter au panier | |
|
AD5245BRJZ10-RL7 | Analog Devices | Digital Potentiometers | Digital Potentiometer 10kOhm 256POS Volatile 8-Pin SOT-23 T/R | Ajouter au panier | |
|
AD7994BRUZ-0REEL | Analog Devices | Analog to Digital Converters - ADCs | 4-Channel Single ADC SAR 188ksps 12-bit Serial 16-Pin TSSOP T/R | Ajouter au panier | |
|
AD7994BRUZ-0 | Analog Devices | Analog to Digital Converters - ADCs | 4-Channel Single ADC SAR 188ksps 12-bit Serial 16-Pin TSSOP Tube | Ajouter au panier |