EVAL-ADF7012DBZ2, Evaluation Board for ADF7012 ISM Band Transmitter, Single Chip Low Power UHF Transmitter
Using Part
Vignette
1 / 1
Documents connexes
Pour les produits finaux
- ISM-band Wireless
- Metering
- Remote Control
- Remote Keyless Entry
- Security System
Description
- EVAL-ADF7012DBZ2, Evaluation Board for ADF7012 ISM Band Transmitter, Single Chip Low Power UHF Transmitter. The evaluation board requires a supply between 2.1V and 3.6V. The evaluation board allows the functionality and performance of the ADF7012 to be easily evaluated. Access to the control registers of the ADF7012 is made easier by using the PC software provided which can be used to program the control registers via the printer port of the PC
Caractéristiques principales
-
Operating Frequency862 to 870 MHz
Pièces en vedette (3)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
ADF7012BRUZ | Analog Devices | RF Transceivers | RF Transmitter ASK/FSK 2.5V/3.3V 24-Pin TSSOP Tube | Ajouter au panier | |
|
ADF7012BRUZ-RL7 | Analog Devices | RF Transceivers | RF Transmitter ASK/FSK 2.5V/3.3V 24-Pin TSSOP T/R | Ajouter au panier | |
|
ADF7012BRUZ-RL | Analog Devices | RF Transceivers | RF Transmitter ASK/FSK 2.5V/3.3V 24-Pin TSSOP T/R | Ajouter au panier |