EVAL-ADXRS450Z, Evaluation Board for the ADXRS450, ±300 degree/sec, 1-Axis Digital Output Rate Gyroscope
Using Part
Vignette
1 / 2
Documents connexes
Pour les produits finaux
- Industrial Applications
- Medical Appliances
- Portable Instrumentation
Description
- EVAL-ADXRS450Z, Evaluation Board is a simple breakout board that enables easy connection of an ADXRS450 into an existing system. The ADXRS450 is a digital-output, single-axis gyroscope with built-in temperature calibration. The ADXRS450 is available in SOIC package for yaw-axis rate sensing. In applications requiring multi-axis sensing, the innovative VMP greatly simplifies assembly by eliminating the need for additional boards mounted at 90 o
Caractéristiques principales
-
Signal Conditioning TypeTemperature Calibration
Pièces en vedette (1)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
ADXRS450BEYZ | Analog Devices | Gyroscopes | Gyroscopes Single Axis ±400°/s 14-Pin LCC Tube | Ajouter au panier |