EVAL-ADXRS652Z, Evaluation Board for Evaluating the ADXRS652, ±250 degree/Sec, Single Chip Rate Gyroscope
Using Part
Vignette
1 / 2
Pour les produits finaux
- Industrial Applications
Description
- EVAL-ADXRS652Z, Evaluation Board allows quick evaluation of the performance of the ADXRS652, ±250 degree/sec yaw rate gyro. No additional external components are required for operation. The EVAL-ADXRS652 has a 20-lead, dual in-line (0.3 inch width × 0.1 inch pin spacing) interface that allows easy prototyping of products without BGA soldering
Caractéristiques principales
-
Signal Conditioning TypeTemperature Calibration
Pièces en vedette (2)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
ADXRS652BBGZ-RL | Analog Devices | Gyroscopes | MEMS Single Axis ±300°/s 32-Pin CBGA T/R | Ajouter au panier | |
|
ADXRS652BBGZ | Analog Devices | Gyroscopes | MEMS Single Axis ±300°/s 32-Pin CBGA Tray | Ajouter au panier |