EVB-USB2240-IND, Evaluation Board using the USB2240 is an Ultra Fast USB 2.0 Multi-format Flash Media Controller with Secure Digital SD
Using Part
Vignette
1 / 3
Documents connexes
Pour les produits finaux
- Consumer Electronics
- Desktop PC
- Flash Card Reader
- Flat Panel Display
- Mobile Internet Device
- Printers
Description
- EVB-USB2240-IND, Evaluation Board using the USB2240 is an Ultra Fast USB 2.0 Multi-format Flash Media Controller with Secure Digital SD, Multimedia Card MMC, Memory Stick MS and xD-Picture Card xD connectors. The EVB-USB2240-IND Revision C Evaluation Board demonstrates a Standalone application for developers of the following applications of Flash Media Card Reader/Writer, printers, desktop and mobile PCs, consumer A/V and flat panel displays, among others. The EVB-USB2240-IND is designed to demonstrate the unique features of this device using a low-cost PCB implementation to support internal default configuration settings and an external I2C EEPROM optional for customized configured functionality
Caractéristiques principales
-
Interface StandardsUSB 2.0
Pièces en vedette (5)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
MIC37100-3.3WS | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 1A 4-Pin(3+Tab) SOT-223 Tube | Ajouter au panier | |
|
24LC04BT-I/MC | Microchip Technology | EEPROM | EEPROM Serial-I2C 4K-bit 2Block x 256 x 8 3.3V/5V Automotive AEC-Q100 8-Pin DFN EP T/R | Ajouter au panier | |
|
USB2240-AEZG-06 | Microchip Technology | USB Interface ICs | Full Speed/High Speed Multi Format SD/MMC and MS Flash Media Controller USB 2.0 3.3V Tray 36-Pin VQFN EP | Ajouter au panier | |
|
USB2240-AEZG-06-TR | Microchip Technology | USB Interface ICs | Full Speed/High Speed Multi Format SD/MMC and MS Flash Media Controller USB 2.0 3.3V T/R 36-Pin VQFN EP | Ajouter au panier | |
|
USB2240-AEZG-XX | Microchip Technology | USB Interface ICs | Full Speed/High Speed Multi Format SD/MMC and MS Flash Media Controller USB 2.0 3.3V 36-Pin QFN EP | Ajouter au panier |