EVB-USB2517, Evaluation Board using the USB2517 High Speed USB 2.0 Multi TT 7 Port Hub Customer
Using Part
Vignette
1 / 4
Documents connexes
Pour les produits finaux
- Consumer Electronics
- Desktop PC
- Flash Card Reader
- Flat Panel Display
- Mobile Internet Device
- Printers
Description
- EVB-USB2517, Evaluation Board using the SMSC USB2517 MultiTRAK is a Low-Power Full-Featured High-Speed USB 2.0 compliant hub with seven down-stream ports. The EVB-USB2517 Evaluation Board demonstrates a Standalone application for the hub with advanced power saving options and configurable port assignments. It is a demonstration and low-cost evaluation platform that robustly demonstrates the unique features of this device using a low-cost PCB implementation with individual port power control. The EVB-USB2517 is designed for a low cost, power efficient implementation of a High-Speed USB Hub that supports internal default hub configurations as well as optionally supports an external EERPOM configuration
Caractéristiques principales
-
Interface StandardsUSB 2.0
Pièces en vedette (4)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LT1086CM-3.3 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 1.5A 4-Pin(3+Tab) DDPAK | Ajouter au panier | |
|
LT1086CM-3.3#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 1.5A 4-Pin(3+Tab) DDPAK Tube | Ajouter au panier | |
|
LT1086CM-3.3#TR | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 1.5A 4-Pin(3+Tab) DDPAK T/R | Ajouter au panier | |
|
LT1086CM-3.3#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 1.5A 4-Pin(3+Tab) DDPAK T/R | Ajouter au panier |