HV9912DB1, High Brightness Boost LED Driver Demo Board with 1:3000 Dimming Ratio and Hiccup Mode Protection
Using Part
Vignette
1 / 2
Pour les produits finaux
- Battery-Powered LED Lamps
- LED Lighting
- RGB Backlighting
Description
- HV9912DB1, is an LED driver Demo Board capable of driving up to 20 one-watt LEDs in series from an input of 21 - 27VDC. It uses the HV9912 in a boost topology. The converter has very good initial regulation (+/-5%) and excellent line and load regulation over the entire input and output voltage range (<+/- 1%). The full load efficiency of the converter is typically greater than 90%
Caractéristiques principales
-
Input Voltage21 to 27 V
-
Output Voltage35 to 80 V
-
Output Current0.35 A
-
Output Power1 W
-
Number of Derived Elements20