LFRD014, Tube Motor Receiver Reference Design
Using Part
Vignette
1 / 4
Documents connexes
Pour les produits finaux
- Motor Remote Control
Description
- LFRD014, Reference design provides a complete demonstration platform for using an industrial/scientific/medical radio frequency (ISM-RF) receiver in a tube motor remote-control application. The MAX7034 receiver reference design (RD) is a self-contained evaluation platform for exercising the product as a tube motor receiver module. This receiver (Rx) board includes a simple power supply, data interface, and an antenna connection, all in a small modular form factor that allows the receiver to be placed inside of a tubular enclosure. The Rx board was manufactured to be usable as-is
Caractéristiques principales
-
Modulation TypeASK
-
Operating Frequency315 to 434 MHz
Pièces en vedette (3)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX7034AUI+T | Analog Devices | RF Transceivers | RF Receiver ASK 5V 28-Pin TSSOP T/R | Ajouter au panier | |
|
MAX7034AUI+ | Analog Devices | RF Transceivers | RF Receiver ASK 5V 28-Pin TSSOP Tube | Ajouter au panier | |
|
MAX7034AUI/V+ | Analog Devices | RF Transceivers | RF Receiver ASK 5V Automotive AEC-Q100 28-Pin TSSOP Tube | Ajouter au panier |