LM3492AR111DEMO, LM3492 AR111 LED Bulb Replacement Reference Board
Using Part
Vignette
1 / 2
Documents connexes
Pour les produits finaux
- Industrial LED Lighting
- Residential Lighting
Description
- LM3492AR111DEMO, LM3492 AR111 LED Bulb Replacement Reference Board. The LM3492 demonstration board included in this package is designed for converting nominal 12VAC from electronic transformer output to drive seven series connected LEDs at 360-mA average current. The end user can directly light up a LED string through the demonstration board from an electronic transformer to test out the performance. With the demonstration board, the LED string not only runs at a constant current but also flicker free operation. The LM3492 switching frequency is set at a nominal 1MHz. This is a two layer board using the top layer for component placement and both layers for trace routing
Caractéristiques principales
-
Input Voltage12 (AC) V
-
Output Current0.36 A
-
Output Power7 W
-
Number of Derived Elements7
Pièces en vedette (4)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LM3492MHX/NOPB | Texas Instruments | LED Drivers | LED Driver 28 Segment 5200uA Supply Current 20-Pin HTSSOP EP T/R | Ajouter au panier | |
|
LM3492MH/NOPB | Texas Instruments | LED Drivers | LED Driver 28 Segment 5200uA Supply Current 20-Pin HTSSOP EP Tube | Ajouter au panier | |
|
LM3492MHX/NOPB | Texas Instruments | LED Drivers | LED Driver 28 Segment 5200uA Supply Current 20-Pin HTSSOP EP T/R | Ajouter au panier | |
|
LM3492MH/NOPB | Texas Instruments | LED Drivers | LED Driver 28 Segment 5200uA Supply Current 20-Pin HTSSOP EP Tube | Ajouter au panier |