LM3508TLEV, Evaluation Board using LM3508 synchronous step-up DC-DC converter for a white LED applications
Using Part
Vignette
1 / 1
Pour les produits finaux
- Digital Camera
- LCD Backlighting
- Portable
Description
- LM3508TLEV, Evaluation Board using LM3508 a synchronous step-up DC/DC converter designed for white LED applications. The evaluation board is set up to drive 4 standard VF white LEDs from a 2.7V to 5.5V input supply. A fifth LED can be placed across the R1 pad for testing up to five low VF LEDs. The LED current is set using the RSET resistor via the equation ILED = 0.2V/RSET. The evaluation board comes with RSET = 10 O for approximately 20 mA LED current
Caractéristiques principales
-
Input Voltage2.7 to 5.5 V
-
Output Current0.02 A
-
Number of Derived Elements4
Pièces en vedette (4)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LM3508TL/NOPB | Texas Instruments | LED Drivers | LED Driver 4 Segment 30000uA Supply Current 9-Pin DSBGA T/R | Ajouter au panier | |
|
LM3508TLX/NOPB | Texas Instruments | LED Drivers | LED Driver 4 Segment 30000uA Supply Current 9-Pin DSBGA T/R | Ajouter au panier | |
|
LM3508TL/NOPB | Texas Instruments | LED Drivers | LED Driver 4 Segment 30000uA Supply Current 9-Pin DSBGA T/R | Ajouter au panier | |
|
LM3508TLX/NOPB | Texas Instruments | LED Drivers | LED Driver 4 Segment 30000uA Supply Current 9-Pin DSBGA T/R | Ajouter au panier |