LM3528TMEV, Evaluation Board using LM3528, 12-LEDs White LED Driver for LCD Backlighting
Using Part
Vignette
1 / 1
Documents connexes
Pour les produits finaux
- LCD Backlighting
- OLED Display
Description
- LM3528TMEV, Evaluation Board using LM3528synchronous boost converter with two separate outputs. The first output (MAIN) is a constant current source for driving up to 6 series white LED's. The second output (SUB) is configurable as a constant current source for driving up to six series white LEDs, or as a feedback input to set a constant supply voltage for organic light-emitting diode (OLED) panel power. The maximum LED current per output is set via a single external low power resistor
Caractéristiques principales
-
Input Voltage2.5 to 5.5 V
-
Output Voltage3.2 V
-
Output Current0.02 A
-
Number of Derived Elements12
Pièces en vedette (4)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LM3528TME/NOPB | Texas Instruments | LED Drivers | LED Driver 12 Segment 12-Pin uSMD T/R | Ajouter au panier | |
|
LM3528TME/NOPB | Texas Instruments | LED Drivers | LED Driver 12 Segment 12-Pin uSMD T/R | Ajouter au panier | |
|
LM3528TMX/NOPB | Texas Instruments | LED Drivers | LED Driver 12 Segment 12-Pin uSMD T/R | Ajouter au panier | |
|
LM3528TMX/NOPB | Texas Instruments | LED Drivers | LED Driver 12 Segment 12-Pin uSMD T/R | Ajouter au panier |