LT3575EFE Demo Board, Isolated Monolithic Flyback Converter 10V VIN 28V, VOUT = 5V @ Up to 2A
Using Part
Vignette
1 / 1
Documents connexes
Pour les produits finaux
- Automotive and Transportation
- Industrial
- Medical and Healthcare
Description
- Demonstration circuit DC1643A is an isolated flyback converter featuring LT3575, a monolithic switching regulator specifically designed for the isolated flyback converter with an integrated 2.5A, 60V NPN transistor. The DC1643A is designed for 5V output from a 10V to 28V DC input
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage10 to 28 V
-
Output Voltage4.75 to 5.25 V
-
Output Current0.04 to 2 A
-
Efficiency90 %
-
TopologyFlyback
Pièces en vedette (2)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LT3575EFE#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 1000kHz 16-Pin TSSOP EP T/R | Ajouter au panier | |
|
LT3575EFE#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 1000kHz 16-Pin TSSOP EP Tube | Ajouter au panier |