LTC1174CS8, Low Noise, High Efficiency Step-Down Regulator for Personal Communications Devices
Using Part
Vignette
1 / 1
Pour les produits finaux
- Active Noise Cancellation
- Communications and Telecom
Description
- Circuit shows LTC1174 step-down converter is designed specifically to eliminate noise at audio frequencies while maintaining high efficiency at low output currents. It can provide a 5V, 120mA output derived from 5 to 7 NiCd or NiMH cells
Caractéristiques principales
-
Conversion TypeDC to DC
-
Output Voltage5 V
-
Output Current0.12 A
-
Efficiency91 %
-
TopologyBuck
Pièces en vedette (8)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC1174CS8-5 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 18.5V Inv/Step Down Single-Out 5V 0.423A 8-Pin SOIC N | Ajouter au panier | |
|
LTC1174CS8#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 18.5V Inv/Step Down Single-Out 1.25V to 13.5V 0.423A 8-Pin SOIC N Tube | Ajouter au panier | |
|
LTC1174CS8 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 18.5V Inv/Step Down Single-Out 1.25V to 13.5V 0.423A 8-Pin SOIC N | Ajouter au panier | |
|
LTC1174CS8-3.3#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 18.5V Inv/Step Down Single-Out 3.3V 0.423A 8-Pin SOIC N T/R | Ajouter au panier | |
|
LTC1174CS8-5#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 18.5V Inv/Step Down Single-Out 5V 0.423A 8-Pin SOIC N T/R | Ajouter au panier | |
|
LTC1174CS8-3.3#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 18.5V Inv/Step Down Single-Out 3.3V 0.423A 8-Pin SOIC N Tube | Ajouter au panier | |
|
LTC1174CS8#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 18.5V Inv/Step Down Single-Out 1.25V to 13.5V 0.423A 8-Pin SOIC N T/R | Ajouter au panier | |
|
LTC1174CS8-5#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 18.5V Inv/Step Down Single-Out 5V 0.423A 8-Pin SOIC N Tube | Ajouter au panier |