LTC1736, LTC1772, LTC1762 Demo Board, Low Cost VRM (Intel), 7.5 to 24Vin, 1.3V to 1.6Vout @ 14A, 1.5Vout @ 0.12 to 2.5A, 2.5Vout @ 0.15A
Using Part
Vignette
1 / 1
Documents connexes
Pour les produits finaux
- Laptop
- Notebook
- Personal Digital Assistant
- Power Supplies
- Processor Power Management
Description
- Demonstration board DC279 is a low cost three output power supply designed to meet Intel VRM specifications. It features the LTC1736, LTC1772 and LT1762 providing the core, I/O and clock voltages required by the latest Pentium mobile processors
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage7.5 to 24 V
-
Output Voltage1.3 to 1.6|1.5|2.5 V
-
Output Current0.15@2.5V|2.5@1.5V|14@1.3 to 1.6V A
-
TopologyBuck
Pièces en vedette (9)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC1772CS6 | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 650kHz 6-Pin TSOT-23 | Ajouter au panier | |
|
LTC1772CS6#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 650kHz 6-Pin TSOT-23 T/R | Ajouter au panier | |
|
LTC1772CS6#TRMPBF (CUT REEL) | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 650kHz 6-Pin TSOT-23 T/R | Ajouter au panier | |
|
LTC1772CS6#TR | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 650kHz 6-Pin TSOT-23 T/R | Ajouter au panier | |
|
LTC1772CS6#TRMPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 650kHz 6-Pin TSOT-23 T/R | Ajouter au panier | |
|
LTC1772CS6#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 650kHz 6-Pin TSOT-23 | Ajouter au panier | |
|
LTC1736CG#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 500kHz 24-Pin SSOP Tube | Ajouter au panier | |
|
LTC1736CG#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 500kHz 24-Pin SSOP T/R | Ajouter au panier | |
|
LTC1736CG | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 500kHz 24-Pin SSOP | Ajouter au panier |