LTC3203-1 Multiple Output PD (set for 4.5V or 5V) Demo Board
Using Part
Vignette
1 / 1
Documents connexes
Pour les produits finaux
- Cellular Phone
- Flash Camera
- Personal Digital Assistant
Description
- Demonstration circuit is a 500mA low noise, high efficiency charge pump converter with LTC3203 in 3mmx3mm DFN package. The DC863A-B is programmed to generate a regulated 4.5V output from 2.7V to 5.5V input
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage2.7 to 5.5 V
-
Output Voltage4.5 V
-
Output Current0.5 A
-
Efficiency89.5 %
Pièces en vedette (3)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC3203EDD-1#PBF | Analog Devices | Charge Pump | Charge Pump STPUP 4.5V/5V 500mA 10-Pin DFN EP Tube | Ajouter au panier | |
|
LTC3203EDD-1#TRPBF | Analog Devices | Charge Pump | Charge Pump STPUP 4.5V/5V 500mA 10-Pin DFN EP T/R | Ajouter au panier | |
|
LTC3203EDD-1 | Analog Devices | Charge Pump | Charge Pump STPUP 4.5V/5V 500mA 10-Pin DFN EP | Ajouter au panier |