LTC3805-5 Isolated Demo Board, Telecom DC/DC Converter Vin= 18V to 72V, Vout= 3.3V/3A
Using Part
Vignette
1 / 1
Pour les produits finaux
- Automotive and Transportation
- Power Over Ethernet
- Telecom Power Supply
Description
- Demonstration circuit DC1311A-B is a Telecom isolated DC/DC converter featuring the LTC3805-1 constant frequency current mode flyback controller. The DC1311 converts 18V to 72V input voltage to an isolated 3A of output current at 3.3V
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage36 to 72 V
-
Output Voltage3.3 V
-
Output Current3 A
-
TopologyFlyback
Pièces en vedette (8)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LT4430ES6#TRM | Analog Devices | Specialized Power ICs and Modules | Secondary Side Optocoupler Driver 6-Pin TSOT-23 T/R | Ajouter au panier | |
|
LT4430ES6#TR | Analog Devices | Specialized Power ICs and Modules | Secondary Side Optocoupler Driver 6-Pin TSOT-23 T/R | Ajouter au panier | |
|
LT4430ES6#PBF | Analog Devices | Specialized Power ICs and Modules | Secondary Side Optocoupler Driver 6-Pin TSOT-23 T/R | Ajouter au panier | |
|
LT4430ES6#TRPBF | Analog Devices | Specialized Power ICs and Modules | Secondary Side Optocoupler Driver 6-Pin TSOT-23 T/R | Ajouter au panier | |
|
LT4430ES6#TRMPBF | Analog Devices | Specialized Power ICs and Modules | Secondary Side Optocoupler Driver 6-Pin TSOT-23 T/R | Ajouter au panier | |
|
LT4430ES6 | Analog Devices | Specialized Power ICs and Modules | Secondary Side Optocoupler Driver 6-Pin TSOT-23 | Ajouter au panier | |
|
LTC3805EMSE-5#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 700kHz 10-Pin MSOP EP T/R | Ajouter au panier | |
|
LTC3805EMSE-5#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 700kHz 10-Pin MSOP EP Tube | Ajouter au panier |