LTC3809EDD-1 Demo Board, Synch Step-Down Converter
Using Part
Vignette
1 / 1
Documents connexes
Pour les produits finaux
- Backplane Distributed Power
- Laptop
- Notebook
- Personal Digital Assistant
Description
- Demonstration circuit DC882A is a small size, low profile, low cost and high efficiency synchronous step-down DC/DC converter featuring the LTC3809EDD-1 controller. The demo board is capable of providing 2A output current with 2.75V to 9.8V input range
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage2.75 to 9.8 V
-
Output Voltage1.8 V
-
Output Current2 A
-
Efficiency90 %
-
TopologyBuck
Pièces en vedette (3)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC3809EDD-1#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 600kHz 10-Pin DFN EP T/R | Ajouter au panier | |
|
LTC3809EDD-1 | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 600kHz 10-Pin DFN EP | Ajouter au panier | |
|
LTC3809EDD-1#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 600kHz 10-Pin DFN EP Tube | Ajouter au panier |