LTC3812-5 Demo Board, Current Mode Synchronous Switching Regulator Controller
Using Part
Vignette
1 / 1
Pour les produits finaux
- Automotive and Transportation
- Industrial Control
- Servers
- Telecom Power Supply
- Wireless Base Station
Description
- Demonstration circuit 1035 is a current mode synchronous switching regulator featuring the LTC3812-5. The circuit is configured as a synchronous step-down regulator operating at 260kHz switching frequency. Output voltage is 3.3V at 6A maximum load. The input voltage range is 7V - 60V
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage7 to 60 V
-
Output Voltage3.3 V
-
Output Current6 A
-
Efficiency89.5 %
-
TopologyBuck
Pièces en vedette (2)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC3812EFE-5#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1000kHz 16-Pin TSSOP EP Tube | Ajouter au panier | |
|
LTC3812EFE-5#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1000kHz 16-Pin TSSOP EP T/R | Ajouter au panier |