LTC4223-2 Demo Board, Dual Supply Hot-Swap Controller for AMC (Automatic Retry After Fault )
Using Part
Vignette
1 / 1
Pour les produits finaux
- Advanced Mezzanine Card
- ATCA/MicroTCA Solution
- Servers
- Workstation
Description
- Demonstration circuit board 1162A allows easy evaluation of the performance of the LTC4223-2 Dual Hot-Swap Controller for Advanced Mezzanine (AMC) Cards. This controller is designed for applications in equipment satisfying the Micro Telecommunications Computing Architecture Specification requirements (+12V main rail with load capability up to 9A and +3.3V auxiliary rail with 150mA load capability)
Caractéristiques principales
-
Input Voltage12 V
-
Output Voltage12 V
-
Output Current7.6 A
Pièces en vedette (2)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC4223CDHD-2#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 2-CH 6V/14V N-Channel Positive Low Voltage 16-Pin DFN EP Tube | Ajouter au panier | |
|
LTC4223CDHD-2#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 2-CH 6V/14V N-Channel Positive Low Voltage 16-Pin DFN EP T/R | Ajouter au panier |