LTM8033EV Demo Board, Ultra Low EMI 36Vin, 3A Step Down module Regulator
Using Part
Vignette
1 / 2
Documents connexes
Pour les produits finaux
- Automotive and Transportation
- Distributed Control System
- Industrial
- Portable
Description
- Demonstration circuit DC1623A features the LTM8033, a low-EMI EN55022 Class B certified step-down Module regulator, pre-configured for a 3.3V output from a 5.5V to 36V input. The circuit supports other features of the LTM8033 including synchronization to an external clock, current sharing with another LTM8033 Module regulator, and burst mode operation for improved efficiency at light loads
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage5.5 to 36 V
-
Output Voltage3.3 V
-
Output Current3 A
-
TopologyBuck
Pièces en vedette (1)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LTM8033EV#PBF | Automotive DC-DC Converter | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 24V 3A 76-Pin LGA Tray | Ajouter au panier |