MAX14630EVKIT#, Evaluation Kit for the MAX14630 USB Charger Adapter Emulator
Using Part
Vignette
1 / 1
Pour les produits finaux
- Adapter
- Car Charger
- Electronic Cigarettes
- iPad
- iPhone
- iPod
- Wall Charger
Description
- MAX14630EVKIT#, Evaluation Kit (EV kit) is a fully assembled and tested circuit board that demonstrates the functionality of the MAX14630 USB charger adapter identification devices in a 5-pin TSOT package. The EV kit features a jumper for configuration and evaluation of Autodetection 2A and Samsung (SS) 2A charging modes on the MAX14630. Input power to the EV kit is provided by a standard 5V USB bus or an external 5V power supply
Pièces en vedette (2)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX14630EZK+ | Analog Devices | Sensor and Detector Interface | USB Host Charger Identification Adapter Emulator | Ajouter au panier | |
|
MAX14630EZK+T | Analog Devices | Sensor and Detector Interface | USB Host Charger Identification Adapter Emulator | Ajouter au panier |