MAX149X1EVKIT#, Evaluation Kit for MAX14941 2.75kVRMS Isolated 20Mbps Half-Duplex PROFIBUS/RS-485 Transceiver with ±35kV ESD Protection
Using Part
Vignette
1 / 1
Pour les produits finaux
- HVAC
- Industrial Equipments
- Power Meter
- Programmable Logic Controller
Description
- MAX149X1EVKIT#, Evaluation Kit (EV kit) is a fully assembled and tested PCB that demonstrates the functionality of the MAX14941 isolated RS-485/Profibus transceiver. The EV kit operates from a single 3.3V supply and features an on-board isolated power supply to power the secondary side of the circuit
Caractéristiques principales
-
Isolation Voltage2.75K
Pièces en vedette (3)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX258ATA+T | Analog Devices | Gate and Power Drivers | Driver 0.5A 2-OUT 8-Pin TDFN EP T/R | Ajouter au panier | |
|
MAX258ATA+ | Analog Devices | Gate and Power Drivers | Driver 0.5A 2-OUT 8-Pin TDFN EP T/R | Ajouter au panier | |
|
MAX14941GWE+ | Analog Devices | Transceivers Misc | Transceiver 1TX 1RX 20Mbps 16-Pin SOIC W Tube | Ajouter au panier |