MAX15058EVKIT+, Evaluation Kit for MAX15058 1.8V DC to DC Single Output Power Supply for Portable
Using Part
Vignette
1 / 1
Pour les produits finaux
- Distributed Control System
- Portable
- Power Supplies
Description
- MAX15058EVKIT+, MAX15058 Evaluation Kit (EV kit) provides a proven design to evaluate MAX15058 high-efficiency, 3A, step-down regulator with integrated switches. EV kit is preset for 1.8V output at load currents up to 3A from a 2.8V to 5.5V input supply
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage2.8 to 5.5 V
-
Output Voltage1.8 V
-
Output Current3 A
-
TopologyBuck
Pièces en vedette (1)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX15058EWL+ | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 0.5V to 5.17V 3A 850kHz to 1150kHz 9-Pin WLP T/R | Ajouter au panier |