MAX2022EVKIT, Evaluation Board for MAX2022 1500 to 2500MHz RF Modulator
Using Part
Vignette
1 / 1
Pour les produits finaux
- Broadband Access
- Cable Modem
- Microwave point-to-point
- Military and Aerospace
- RFID Reader
- WiMAX Basestation
- Wireless Base Station
Description
- MAX2022EVKIT, Evaluation Board for MAX2022 1500 to 2500MHz RF Modulator. The MAX2022 Evaluation Kit simplifies the evaluation of the MAX2022 direct up conversion (down conversion) quadrature modulator (demodulator) designed for UMTS/WCDMA, cdma2000, DCS/PCS and WiMAXSM base-station applications
Caractéristiques principales
-
Operating Frequency1500 to 2500 MHz
Pièces en vedette (1)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX2022ETX+ | Analog Devices | RF Modulators/Demodulators | Quadrature Mod 2.5GHz 36-Pin TQFN EP Tube | Ajouter au panier |