MAX2851EVKIT+, Evaluation Kit for the MAX2851 5GHz, 5-Channel MIMO Receiver
Using Part
Vignette
1 / 2
Pour les produits finaux
- Receivers
- WiMAX Basestation
Description
- MAX2851EVKIT+, Evaluation Kit (EV kit) simplifies testing of the MAX2851 receive and transmit performance in 802.11a applications operating in the 4.9GHz to 5.9GHz ISM band. The EV kit provides 50-ohm SMA connectors for all RF and baseband inputs and outputs. Differential-to-single-ended and single-ended-to-differential line drivers are provided to convert the differential I/Q baseband inputs and outputs to single-ended
Caractéristiques principales
-
Number of Channels5
-
Operating Frequency4900 to 5900 MHz
Pièces en vedette (2)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX2851ITK+TCHF | Analog Devices | RF Transceivers | RF Receiver 3.3V 68-Pin TQFN EP T/R | Ajouter au panier | |
|
MAX2851ITK+T | Analog Devices | RF Transceivers | RF Receiver 3.3V 68-Pin TQFN EP T/R | Ajouter au panier |