MOSFET Driver Is Reverse-Battery Protected
Using Part
Vignette
1 / 1
Pour les produits finaux
- Laptop
- Li-Ion Battery Pack
- Notebook
- Portable
Description
- MOSFET power-switch drivers must be protected from a reverse-battery connection. A small rectifier diode can protect against reversed batteries, but that approach is generally unacceptable for systems in which battery life is crucial. For a 6V battery, the diode's forward voltage drop (0.6V to 0.7V typical) produces a constant power loss of approximately 10%, which increases with dwindling battery voltage
Caractéristiques principales
-
Input Voltage6 V
Pièces en vedette (1)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX1614EUA+ | Analog Devices | Gate and Power Drivers | Driver 1-OUT High Side 8-Pin uMAX Tube | Ajouter au panier |